
Number
EPOS EPOS ADAPT 261 - Headset - On-Ear - Bluetooth On-ear headset
Highlights & Details
- Flexible connectivity and great audio quality
- Certified and UC optimized for Microsoft teams
- Slim, elegant design with comfortable ear cushions made of artificial leather
- Connect to your two favorite devices simultaneously and wirelessly via Bluetooth 5.0
- Up to 27 hrs battery life
- Noise-cancelling microphone filters out ambient noise
- Certified for Microsoft teams and optimized for UC
- Binaural wearing including USB-C® dongle
Technical specifications
- Product type
On-ear headset
- Design (headphones)
Over-the-ear
- Use
Phone
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Factory colour
Black
- Weight
0.1210 kg
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Technology
Li-ion
- Frequency range (microphone)
100 - 8000 Hz
- Cable length
0 cm
- Width
170.0000 mm
- Height
65.0000 mm
- Depth
205.0000 mm
- Standby max.
300 h
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2482241 EPOS EPOS ADAPT 261 - Headset - On-Ear - Bluetooth On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Vol
User & Safety Instructions
User & Safety Instructions 2482241 EPOS EPOS ADAPT 261 - Headset - On-Ear - Bluetooth On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Vol
Description
Lightweight, portable, wireless, this flexible audio companion delivers top-of-the-line performance.
The microphone arm allows you to be more closely involved in the conversation. When not in use, it can be pushed under the headband in no time at all – for a subtle, modern look.
The series is certified for Microsoft teams and UC optimized for maximum performance. Your ideal companion for office, work on the move or for home office.
This text is machine translated.
Features
- If you need to handle calls from multiple devices in the job, you need a wireless headset that fits into your dynamic, hybrid way of working.
- Light, portable, wireless: This flexible audio companion provides top performance.
- The microphone arm means you are more closely linked to the call. When not in use, it can be pushed under the headband in an instant – for a subtle, modern look.
- The series is certified for Microsoft teams and UC optimized for maximum performance. Your ideal companion for office, while on the move or for home office.
Scope of delivery
- EPOS ADAPTER 261
- BT 800 USB-C DONGLE
- USB cable with USB-C® connector
- Bag
- Declaration of Conformity
- Quick guide
- Safety instructions.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones














