
EPOS Impact 1060T ANC On-ear headset
Highlights & Details
- Industry-leading voice recording for focused conversations
- Protect your brain in open office environments
- Comfortable to wear all day long
- Experience real comfort
- A new market standard for open office headsets
- Certified for Microsoft teams
- With Active-Noise-Cancelling
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
PC
- Headphone features
Headset
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Bluetooth® (1075101)
2.4 GHz
- functions
Noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
20 Ω
- Radio frequency
Bluetooth
30 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
181 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
2.5 W
- Type
Retail
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.3
- Sensitivity (microphone)
-20 dB
- Frequency range (microphone)
100 - 16000 Hz
- Call management
Yes (if supported by phone type)
- Cable length
1.2 m
- Headphones model
Impact 1060T ANC
- Suitable for
PC
- Compatible
Universal
- Width
176 mm
- Height
178 mm
- Depth
74 mm
- Standby max.
300 h
- Headband-type
Overhead
- Earphone type
On-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2886912 EPOS Impact 1060T ANC On-ear headset Bluetooth® (1075101) Stereo Black Noise cancelling Headset PC
Description
EPOS IMPACT 1060T ANC
Binaural (two-sided) Bluetooth® headset for the modern open office. The combination of EPOS BrainAdapt™ technology that helps reduce brain fatigue with the industry-leading voice recording of EPOS AI™ and adaptive ANC ensures that your message arrives.
Made for the new Open Office
In an open office your brain has to do much more. The IMPACT 1000 ensures that people stay focused on both sides of the call to engage in an effective dialog with no fatigue.
Industry-leading voice recording so you can focus on your conversations
The adaptive microphone technology with EPOS AI™ ensures that your message arrives.
Support your brain in open office environments
Hybrid adaptive ANC effectively suppresses noise and ensures you can concentrate even in open noisy office environments.
Stay focused all day
The EPOS BrainAdapt™ technology improves concentration and reduces brain fatigue on both sides of the conversation.
This text is machine translated.
Scope of delivery
- Headset
- Soft carry case
- Bluetooth USB dongle (BTD 800A)
- USB-C cable (1.2 m)
- Safety instructions and declaration of conformity
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



















