
EPOS IMPACT D 10 USB On-ear headset
Highlights & Details
- Wireless, one-sided (monaural) DECT headset
- Including base station - simple magnetic docking and charging
- Plug-and-play single connectivity to PC/Softphone
- With EPOS voice technology and ultra-noise-cancelling microphone for natural, intelligible conversations
- Up to 55 m in typical office buildings/180 m in line of sight and up to 12 hours of talk time
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Microphone mute
- Audio channels
Mono
- Transfer type
DECT
- functions
Noise cancelling
180 m
- Factory colour
Black
- Weight
0.1610 kg
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Technology
Lithium
- Max. talk time
12 h
- Cable length
0 cm
- Width
150.0000 mm
- Height
65.0000 mm
- Depth
205.0000 mm
- Standby max.
100 h
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2482231 EPOS IMPACT D 10 USB On-ear headset DECT Mono Black Noise cancelling Microphone mute Phone
User & Safety Instructions
User & Safety Instructions 2482231 EPOS IMPACT D 10 USB On-ear headset DECT Mono Black Noise cancelling Microphone mute Phone
Description
With premium audio performance and powerful wireless range, this is where your journey to wireless freedom begins. Desktop order with a simple design: ideal for hot-desking when users need plug-and-play functionality at any workstation.
This text is machine translated.
This text is machine translated.
Scope of delivery
- EPOS IMPACT D 10 USB-ML EU II.
- Base station
- USB cable
- Headband (removable)
- Flexible ear loop (mounted on the headset)
- Quick guide
- Safety instructions.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones









