
EPOS IMPACT D 30 Phone On-ear headset
Highlights & Details
- First-class sound for clear telephone calls
- With EPOS Voice and noise-cancelling microphone for natural, clear calls
- Free movement with powerful, wireless range
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Headset
Volume control
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Cordless (1075099)
DECT
USB
180 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
100 h
- Factory colour
Black
- Weight
85 g
- Technology
Li-ion
- Type
Closed-back
- Max. talk time
12 h
- Cable length
0 cm
- Headphones model
IMPACT D 30 Phone
- Width
170.0000 mm
- Height
80.0000 mm
- Depth
205.0000 mm
- Talk time
12 h
- Standby max.
100 h
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430981 EPOS IMPACT D 30 Phone On-ear headset Cordless (1075099), DECT Stereo Black Headset, Volume control Phone
Description
With premium audio performance and powerful wireless range, you begin your journey toward wireless freedom. Order on the desk with a simple design: Ideal suitable for hot-desking when users need plug-and-play functionality at every workstation.
Simple magnetic docking and charging
Double-sided wireless DECT system
Up to four headsets connected in one conference
50% (6 hours) battery power in only 20 minutes charging time
With EPOS Voice™ and noise-cancelling microphone
Display of the remaining talk time. Display via LED status displays on the base station
This text is machine translated.
Simple magnetic docking and charging
Double-sided wireless DECT system
Up to four headsets connected in one conference
50% (6 hours) battery power in only 20 minutes charging time
With EPOS Voice™ and noise-cancelling microphone
Display of the remaining talk time. Display via LED status displays on the base station
This text is machine translated.
Features
- Up to 55 m in typical office buildings, up to 180 m in line of sight and up to 12 hours talk time
- Organise your desk, Ideal for hot-desking
- With a simple, functional design, a wireless headset and a base station for all wearing types
- Simply connect to a device
- Plug-and-play for easy connectivity with a desk phone or softphone/PC
- Choose your wearing type
- Light, comfortable headsets that you can adjust to your personal preferences, headband, ear clips, optional neck strap and binaural headset
Scope of delivery
- base station
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

















