
Highlights & Details
EPOS Impact SC 60 USB ML On-ear headset
- Binaural Headset (double-sided)
- Noise cancelling microphone
- In-line call control for seamless call control
- Certified for "Skype for Business" WITH USB-connection
- Active Gard® technology - protects the hearing from audio shock by avoiding sudden volume peaks
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Transfer type
Corded (1075100)
USB
- functions
Microphone noise cancelling
Noise cancelling
- Factory colour
Black
- Weight
0.135
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Frequency range (microphone)
150 - 6800 Hz
- Cable length
2.1 m
- Compatible
Universal
- Headband-type
Overhead
- Earphone type
On-ear
- Version
Connection cable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1856180 EPOS Impact SC 60 USB ML On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volu
User & Safety Instructions
User & Safety Instructions 1856180 EPOS Impact SC 60 USB ML On-ear headset Corded (1075100) Stereo Black Microphone noise cancelling, Noise cancelling Volu
Description
For a natural sound experience and high-quality audio, all culture™ Headsets About Sennheiser voice clarity. The lightweight design and for outstanding comfort optimized details make the numerous advantages of this series immediately noticeable.
In connection with the plug-and-play function are the products of the Culture™ Series the ideal entry-level headset.
This text is machine translated.
Scope of delivery
- Headset
- User manual
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones



