
EPOS IMPACT SDW 5016 On-ear headset
Highlights & Details
- Experience superior EPOS sound
- Strengthen your employees with absolute flexibility
- Increase productivity and focus
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Audio channels
Mono
- Control type
Universal
- Transfer type
Cordless (1075099)
DECT
USB
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
20 - 16000 Hz
- Radio frequency
20 - 16000 Hz
150 - 11500 Hz
180 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
48 h
- Factory colour
Black
- Weight
0.0580 kg
- Technology
Li-ion
- Type
Closed-back
- Frequency range (microphone)
150 - 11500 Hz
- Max. talk time
10 h
- Cable length
0 cm
- Headphones model
IMPACT SDW 5016
- Width
170.0000 mm
- Height
120.0000 mm
- Depth
170.0000 mm
- Talk time
10 h
- Standby max.
48 h
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3430998 EPOS IMPACT SDW 5016 On-ear headset Cordless (1075099), DECT Mono Black Noise cancelling, Microphone noise cancelling Ph
Description
Equip your employees with headsets that increase concentration and make them more productive. The IMPACT SDW 5016 offers natural sound, multi-device use, outstanding comfort and seamless customer interaction.
Outstanding voice clarity
Noise-cancelling system with two microphones and voice recognition technology
Certified solutions for clear communication
Optimized for UC and with Skype for Business Certification
Convincing, three-way connectivity
All calls from a headset, via PC/softphone, desk and mobile phone
Flexibility with only one base station
IMPACT 5000, EPOS Bluetooth® and wired headsets or speakerphone
Easy setup and management
With EPOS manager for an easy control of the DECT system
Longer talk time
Extended talk time of up to 10 hours with Narrowband
Control calls seamlessly
Intelligent headset and base station control and convenient conference option
Remain mobile in the office too
With quick charging – 50% battery power in just 30 minutes
Protect your hearing
Before acoustic shock, with the EPOS ActiveGard® technology
Experience superior EPOS sound
Super wideband audio and a unique dual-microphone noise-cancelling system for clear conversations in noisy offices
Strengthen your employees with absolute flexibility
A flexible headset that can be easily paired with all devices with a wireless range of up to 180 m.
Increase productivity and focus
With clear bus light and simple call control
This text is machine translated.
Features
- Get more security on all your calls
- Get comfort for the whole day
- Super wideband audio and a unique dual-microphone noise-cancelling system for clear conversations in noisy offices
- A flexible headset that can be easily paired with all devices with a wireless range of up to 180 m.
- With clear bus light and simple call control
- With Protected Pairing, 128-bit authentication and EPOS Manager, this system provides exceptional protection for secure calls.
- With soft artificial leather ear cushions and different types of wear for more comfort and well-being, for an increase in efficiency
Scope of delivery
- Head clip
- Base station
- USB dongle
- Neckband
- 2 Pair earplugs (small, large).
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones

















