
EPOS IMPACT SDW 5016T On-ear headset
Highlights & Details
- Excellent sound quality
- Full flexibility
- Certified for Microsoft teams, meets the specifications of Open Office teams
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Audio channels
Mono
- Control type
Universal
- Transfer type
Cordless (1075099)
DECT
USB
- functions
Noise cancelling
Microphone noise cancelling
- Frequency range
100 - 11000 Hz
- Radio frequency
100 - 11000 Hz
100 - 11000 Hz Mikrofon
180 m
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
58 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
7.5 W
- Technology
Li-ion
- Type
Closed-back
- Frequency range (microphone)
100 - 11000 Hz
- Max. talk time
10 h
- Cable length
0 cm
- Headphones model
IMPACT SDW 5016T
- Width
170.0000 mm
- Height
120.0000 mm
- Depth
170.0000 mm
- Talk time
10 h
- Standby max.
48 h
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3431004 EPOS IMPACT SDW 5016T On-ear headset Cordless (1075099), DECT Mono Black Noise cancelling, Microphone noise cancelling P
Description
The IMPACT 5000T is a flexible, future-proof DECT headset that is certified for Microsoft teams and meets the requirements of Microsoft teams Open Office. It offers a secure, intuitive and smooth team-experience with first-class audio quality, high-performance wireless range and a slim, clear design.
High density wideband mode
Clear, natural sound for clear calls even in busy office environments.
Triple connectivity
Connect simultaneously to computer, desk phone and mobile phone.
Ultimate comfort
Soft ear cushions made of artificial leather and a flexible wearing type provide for comfort.
Extended talk time
Conduct up to 14 hours of uninterrupted conversations in Narrowband mode.
Quick charging
Always ready thanks to quick-charge function with a battery charge of up to 50% in just 30 minutes.
EPOS ActiveGard® technology
Prevent hearing damage by protecting yourself from acoustic shocks.
Improved speech intelligibility
Thanks to noise-cancelling system with two microphones and recording your own voice, you will always be heard clearly and clearly.
EPOS Manager
Configure, manage and monitor device usage remotely via a central admin portal.
Conferences with 4 headsets
Set up conference calls for up to four headsets on one base station.
Outstanding multimedia experience
Enjoy music and multimedia with excellent stereo sound.
IMPACT SDW 5016T - EU/UK/AUS
3-in-1 DECT system USB phone with dongle.
Excellent sound quality
With super wideband and advanced noise-cancelling system with two microphones, which meets the requirements of Team Open Office
Full flexibility
A flexible headset system with a wireless range of up to 180 m/590 ft that can be easily connected to multiple devices
Certified for Microsoft teams, meets the specifications of Open Office teams
Seamless team integration with outstanding noise-cancelling technology for total voice clarity
This text is machine translated.
Features
- Improved security
- Increase productivity and create concentration
- With super wideband and advanced noise-cancelling system with two microphones, which meets the requirements of Team Open Office
- A flexible headset system with a wireless range of up to 180 m/590 ft that can be easily connected to multiple devices
- Seamless team integration with outstanding noise-cancelling technology for total voice clarity
- With Protected Pairing, 128-bit authentication and EPOS Manager, this system provides exceptional protection for secure calls.
- With unique Buslight, noise-absorbing ear cushions as well as an easy call control
Scope of delivery
- AC power adapter
- Base station
- USB cable
- USB dongle
- Head clip
- Neckband
- Earphones.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones















