
EPOS SENNHEISER - EPOS IMPACT D 10 Phone II - Headset - konvertierbar On-ear headset
Highlights & Details
- Wireless, one-sided (monaural) DECT headset
- Including base station - simple magnetic docking and charging
- Plug-and-play single connectivity with desk phone
- With EPOS voice technology and ultra-noise-cancelling microphone for natural, intelligible conversations
- Up to 55 m in typical office buildings/180 m in line of sight and up to 12 hours of talk time
Technical specifications
- Product type
On-ear headset
- Design (headphones)
On-ear
- Use
Phone
- Headphone features
Microphone mute
- Audio channels
Mono
- Transfer type
DECT
- functions
Noise cancelling
180 m
- Factory colour
Black
- Weight
0.2290 kg
- Charging capacity (min.)
10 W
- Charging capacity (max.)
15 W
- Technology
Lithium
- Max. talk time
12 h
- Cable length
0 cm
- Width
150.0000 mm
- Height
65.0000 mm
- Depth
204.0000 mm
- Standby max.
100 h
- Headband-type
Overhead
- Earphone type
On-ear
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2482229 EPOS SENNHEISER - EPOS IMPACT D 10 Phone II - Headset - konvertierbar On-ear headset DECT Mono Black Noise cancelling Mi
User & Safety Instructions
User & Safety Instructions 2482229 EPOS SENNHEISER - EPOS IMPACT D 10 Phone II - Headset - konvertierbar On-ear headset DECT Mono Black Noise cancelling Mi
Description
This text is machine translated.
Scope of delivery
- EPOS IMPACT D 10 PHONE EU II.
- Base station
- Power supply unit
- Telephone audio cable
- Headband (removable)
- Flexible ear loop (mounted on the headset)
- Quick guide
- Safety instructions.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones









