
1/14
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
E-scooter
Germany
Supports smartphones
Folding frame
72 km
10 inches pneumatic tire
Front suspension
(L x W x H) 1168 x 597 x 1251 mm
12.5 Ah
Li-ion
48 V
Rear-wheel drive
2
100 - 240 V
70 mm
Drum brake
Regenerative brake
Thumb throttle
20.4 kg
Anthracite
22 km/h
6-7 h
726 W
597 mm
1251 mm
1168 mm
Pneumatic tyre
25.4 cm
120 kg
User & Safety Instructions 2636974 ePowerFun ePF-2 XT 600 E-scooter Anthracite Li-ion 48 V 12.5 Ah Street legal: Germany