

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inkjet printer
Printer
4800 x 1200 dpi
30 pages/min
20 pages/min
A3
1
100
Wi-Fi-compatible
Colour
498 mm
165 mm
358 mm
(W x H x D) 498 x 165 x 358 mm
Black
6.4 kg
Yes
0.2 W
100 - 240 V
64-bit WEP
128-bit WEP
WPA-PSK
WPA-TKIP
WPA2-AES
WPA2-PSK
WPA2-TKIP
WPA2-SAE
yes
no
12 s
8 s
4.2 W
yes
16 W
100 Blätter
64 - 300 g/m²
4
yes
20 Seiten pro Minute
0.16 kWh/Woche
no
yes
User & Safety Instructions 3758826 Epson EcoTank ET-14100 Inkjet printer Colour A3 Printer
The necessary accessories are required to use the article as described.