
Highlights & Details
Epson EcoTank ET-16150 A3+ inkjet (P)
- DIN A3+ EcoTank printer with many functions
- Wi-Fi enabled
Technical specifications
- Print from CD/DVD
No
- Factory colour
Black
- Depth
500 mm
- Height
300 mm
- Width
515 mm
- Print from camera
No
- Screen size diagonal (inches)
0 inch
- Duplex unit
Yes
- Fax mode
No
- Functions
Printer, scanner, copier
- No. of feeders
1
- Paper load (multi-purpose feeder)
550 Sheet
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
250 Sheet
- Paper load (tray 3)
50 Sheet
- Network
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Interfaces
Wi-Fi
- Type
Colour
- Paper size (max.)
A3+
- Features
Wi-Fi-compatible
- Print resolution
4800 x 1200 dpi
- Print from memory card
No
- Print speed
25 pages/min (b/w)
9 pages/min (colour)
- Printing technology
Inkjet
- Print speed (colour)
9 pages/min
- Print speed (black/white)
25 pages/min
- Related consumables
1 x ink bottle (magenta) - up to 2800 pages, 1 x ink bottle (black) - up to 4500 pages, 1 x ink bottle (yellow) - up to 2800 pages, 1 x ink bottle (cyan) - up to 2800 pages
- Single tank
Yes
- Weight
17 kg
- Wi-Fi
Yes
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354681 Epson EcoTank ET-16150 Inkjet printer Inkjet Colour A3+ Wi-Fi
Description
With this feature-rich EcoTank printer you can print documents up to DIN A3+ format very easily and at low cost per page. Thanks to high print speeds, two 250-sheet paper trays on the front and a 50-sheet paper feeder on the back, A3+ print jobs are done quickly. Mobile printing functions, the Ethernet interface and the 6.1 cm color display with additional buttons on the control panel make your daily work easier.
Efficiency redefined
Print the first with this fast and efficient printer Page in only 5.5
Seconds*.
DIN A3+ EcoTank printer with many functions
The ET-16150 prints all your documents up to the format DIN A3+. All functions can be selected and executed easily and comfortably via the 6.1 cm large color display and the buttons on the control panel.
Significant cost savings
With this EcoTank you save time and at the same time benefit from particularly low page costs. Unlike other printers, the EcoTank has large ink tanks that are refilled with low-cost ink bottles.
Business quality printing
The fast drying EcoTank 113 ink series with pigment inks for all colors provides smear, water and text-marker-proof prints. Reliable, high-quality ink delivers crisp prints with clear text and vivid colors. With a single set of ink, you can print up to 7,500 pages In black and white and 6,000 pages in color drucken²
Print easily – no matter where you are
With this EcoTank printer you can easily print directly from your smartphone, tablet or laptop. You can use Wi-Fi and Wi-Fi Direct to download files from your Mobile device conveniently with the Epson drucken3 iPrint app
This text is machine translated.
Features
- Ultra-fast print speeds - up to 25 ppm in b/w
- very low cost per page - economical ink tank system with Cost-effective refill bottles
- convenient ink tank on the front - clean and simple Refill thanks to ink bottles with bowl lock principle
- Mobile printing and connectivity- Wi-Fi, Wi-Fi Direct, Ethernet and free apps for mobile printing
- designed for business - A3+ printer with 2 paper trays for 250 sheets up to A3 in front and a 50-sheet paper feeder in the back.
Scope of delivery
- 1 ink set (1 × 127 ml BK, 3 x 70 ml CMY)
- Power Cables
- Quick start guide
Hints
System requirements
- Mac OS X 10.6.8 or later, Windows 10 (32/64 bit), Windows 7 (32/64 bit), Windows 8 (32/64 bit), Windows 8.1 (32/64 bit), Windows Server 2008 R2, Windows Server 2012 R2, Windows Server 2016, Windows Vista (32/64 bit), Windows XP Professional x64 Edition SP2 or later, Windows XP SP3 or later (32-bit), Windows Server 2003 R2, Windows Server 2003 SP2 or later















