
Highlights & Details
Epson EcoTank ET-16655 Multifunction printer
- Home & office Inkjet color printing
- 4800 x 1200 dpi
- Ink color black
- A3 32 pages per minute
- Color copying color scan color faxes
- Epson connect, Epson iPrint, Epson e-mail print, Epson remote print, Apple Airprint
- Direct printing
- USB connection WLAN Ethernet/LAN
- 21 kg
Technical specifications
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Market positioning: Home & office
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed
32 pages/min (colour)
32 pages/min (b/w)
- Print speed (black/white)
25 pages/min
- Print speed (colour)
25 pages/min
- Paper size (max.)
A3+
- No. of feeders
3
- Paper volume
550 sheets standard
- Scan resolution
1200 x 2400 dpi
- Interfaces
USB
USB A (Host)
Wi-Fi
- Display
10.9 cm Touchscreen- Colour display
- Features
AirPrint-compatible
Duplex printing
Colour display
Touch display
ADF with cover
Wi-Fi Direct Print
Wi-Fi-compatible
Ink tank system
- Related consumables
Ink bottles
- Built-in memory
6 MB
- Type
Colour
- Width
515 mm
- Height
350 mm
- Depth
500 mm
- Dim
(W x H x D) 515 x 350 x 500 mm
- Factory colour
Black
- Weight
21 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Print from camera
No
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Power consumption (off)
0.2 W
- Power supply (details)
220 - 240 V
- Series
EcoTank
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
- Print speed (ISO/IEC 24734) mono
25 ipm
- Print speed (ISO/IEC 24734) colour
25 ipm
- Ethernet LAN
yes
- Time to first page (colour, normal)
5.5 s
- Time to first page (black, normal)
5.5 s
- Fax transmission speed
3 Sekunde/Seite
- Auto-redialing
yes
- Fax memory
550 Sides
- Colour display
yes
- Power consumption (ready)
9.5 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- Speed dialling
yes
- Included cartridge capacity (black)
4500 Sides
- Included cartridge capacity (CMY)
2800 Sides
- Error Correction Mode (ECM)
yes
- Fax forwarding
yes
- Duplex scanning
yes
- Power consumption (copying)
19 W
- Duplex print speed (black, normal quality, A4/US Letter)
21 Seiten pro Minute
- Duplex print speed (colour, normal quality, A4/US Letter)
21 Seiten pro Minute
- Duplex copying
yes
- Duplex faxing
yes
- Total output capacity
125 Blätter
- Auto document feeder (ADF)
yes
- Paper tray 1 input capacity
250 Blätter
- Paper tray 2 input capacity
250 Blätter
- Paper tray media weight
64 - 300 g/m²
- Print speed (ISO/IEC 24734) black
25 Seiten pro Minute
- Modem speed
33.6 Kbit/s
- Number of print cartridges
4
- Power consumption (sleep)
0.8 W
- Energy Star Typical Electricity Consumption (TEC)
0.14 kWh/Woche
- Cartridge(s) included
yes
- Optical scanning resolution
1200 x 2400 DPI
- Package weight
24.6 kg
- Auto document feeder (ADF) input capacity
50 Blätter
- Built-in display
yes
Documents & Downloads
Datasheet
Datasheet 3381418 Epson EcoTank ET-16655 Multifunction printer Inkjet Colour A3+ Printer, scanner, copier, fax Ink tank system, USB, Wi-Fi
Security datasheet
Security datasheet 3381418 Epson EcoTank ET-16655 Multifunction printer Inkjet Colour A3+ Printer, scanner, copier, fax Ink tank system, USB, Wi-Fi
Signal word
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
With a single ink set, you can print up to 7,500 pages in black/white and 6,000 pages in color.
Faster, time-saving pressure
Print speeds of up to 25 ppm In black and white and color
A3+ multifunction printer with touch screen, automatic document feeder and fax
High-quality printing, copying, scanning and faxing with large paper compartments for printing with low intervention
Several connection options for simple printing
USB, WLAN, Wi-Fi Direct, Ethernet and free apps for mobile printing
A set of replacement ink prints up to 7,500 pages in black/white and 6,000 pages in color
Simply add paper to print with less effort!
Number 1 of ink-tank printers worldwide
100 million EcoTank printers sold worldwide
Ink-tank system for refilling bottles
The EcoTank cylinder system with key locking ensures that no contamination occurs
This text is machine translated.
Scope of delivery
- 1 ink set (1 × 127 ml BK, 3 x 70 ml CMY)
- Main unit
- Power Cables
- Quick start guide
- User manual






