

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Inkjet printer
Printer
Inkjet
Colour
5760 x 1440 dpi
22 pages/min
8 pages/min
A3
1
80 Sheet
80 Sheet
USB
RJ45
Wi-Fi
Ink tank system
Wi-Fi-compatible
Ink bottle (black) -70 ml - Epson 107
Ink bottle (magenta) - 70 ml - Epson 107
Ink bottle (yellow) - 70 ml - Epson 107
Ink bottle (cyan) - 70 ml - Epson 107
523 mm
150 mm
369 mm
Black
11.03 kg
No
No
No
Yes
No
No
No
Yes
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
(W x H x D) 523 x 150 x 369 mm
EcoTank
Sonstiges Multifunktionsgerät
yes
Security datasheet 2899750 Epson EcoTank ET-18100 Inkjet printer Inkjet Colour A3 Wi-Fi, Ink tank system
Security datasheet 2899750 Epson EcoTank ET-18100 Inkjet printer Inkjet Colour A3 Wi-Fi, Ink tank system
Security datasheet 2899750 Epson EcoTank ET-18100 Inkjet printer Inkjet Colour A3 Wi-Fi, Ink tank system
Security datasheet 2899750 Epson EcoTank ET-18100 Inkjet printer Inkjet Colour A3 Wi-Fi, Ink tank system
Security datasheet 2899750 Epson EcoTank ET-18100 Inkjet printer Inkjet Colour A3 Wi-Fi, Ink tank system
Security datasheet 2899750 Epson EcoTank ET-18100 Inkjet printer Inkjet Colour A3 Wi-Fi, Ink tank system
The necessary accessories are required to use the article as described.