
Epson EcoTank ET-2810 - multifunction printer
Highlights & Details
- A4 multifunction printer: Print, copy, scanExtremely cost-effective printing: Save up to 90% on printing costsEasy-to-use ink tank system: Easy refilling thanks to key lock principle and ink tanks on the frontEpson Smart Panel app: Set up, control, print, scan and more – all directly from your smart device
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
10 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- Paper volume
100
- Scan resolution
1.200 x 2.400 dpi
- Interfaces
USB
Wi-Fi
- Features
Duplex printing
Individual tanks
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
104 ECOTANK 4-COLOR MULTIPACK104 ECOTANK BLACK INK BOTTLE104 ECOTANK CYAN INK BOTTLE104 ECOTANK MAGENTA INK BOTTLE104 ECOTANK YELLOW INK BOTTLE
- Type
Colour
- Width
375 mm
- Height
179 mm
- Depth
347 mm
- Dim
(W x H x D) 375 x 179 x 347 mm
- Factory colour
Black
- Weight
3.9 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- Series
EcoTank
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2480244 Epson EcoTank ET-2810 Multifunction printer A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-Fi Black
Security datasheet
Security datasheet 2480244 Epson EcoTank ET-2810 Multifunction printer A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-Fi Black
Security datasheet 2480244 Epson EcoTank ET-2810 Multifunction printer A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-Fi Black
Security datasheet 2480244 Epson EcoTank ET-2810 Multifunction printer A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-Fi Black
Security datasheet 2480244 Epson EcoTank ET-2810 Multifunction printer A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-Fi Black
Warranty Terms
Warranty Terms 2480244 Epson EcoTank ET-2810 Multifunction printer A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-Fi Black
Description
This text is machine translated.































