
Highlights & Details
Epson EcoTank ET-2860 Multifunction printer
- Stress-free, easy printing with ink up to 72 ink cartridges in one set - Save up to 90% on printing costs* with refillable ink tanks
- DIN A4 multi-purpose printer - high-quality printing, copying and scanning in one device
- Thanks to WLAN interface you can print from everywhere - Use the Epson Smart panel app to set up, monitor, print and more from your mobile phone
- One ink set prints up to 4,500 pages in black and white and 7,500 pages in color - simply add paper to print with less effort!
- Easy, uncomplicated ink tank system for filling from bottles - and the EcoTank bottle system with key locking ensures that there are no contamination
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
33 pages/min
- Print speed (colour)
15 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Interfaces
USB
Wi-Fi
- Features
Duplex printing
Ink tank system
Wi-Fi-compatible
Wi-Fi Direct Print
- Related consumables
104 4-color EcoTank Multipack (C13T00P640)
104 Magenta EcoTank Ink Bottle (C13T00P340)
104 Black EcoTank Ink Bottle (C13T00P140)
104 Cyan EcoTank Ink Bottle (C13T00P240)
104 Yellow EcoTank Ink Bottle (C13T00P440)
- Type
Colour
- Width
375 mm
- Height
179 mm
- Depth
347 mm
- Dim
(W x H x D) 375 x 179 x 347 mm
- Factory colour
Black
- Weight
3.9 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Wi-Fi
Yes
- Screen size diagonal (inches)
0 inch
- Series
EcoTank
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3061856 Epson EcoTank ET-2860 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-F
Security datasheet
Security datasheet 3061856 Epson EcoTank ET-2860 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-F
Description
Finally printing without cartridges!
EcoTank enables convenient printing at home. The large-volume ink tanks make it easy to refill. Since the ink bottles work via a key-lock principle, only the correct ink can be filled in at any one time. The front ink level indicator makes it easy to see when you need to refill the printer.
Continue to save
With this economical printer you can reduce your ink costs by up to 90%. An ink supply for up to 3 years is included in the delivery. One set of ink bottles is enough for printing up to 4,500 pages in black/white and 7,500 pages in color. This corresponds to the impressive number of up to 72 ink cartridges!
Epson Smart panel app
With this APP you can control your printer via your smart device. You can print documents and photos, copy and scan, set up and control the printer, and troubleshoot errors - all from your mobile phone or tablet.
Full of functions
With a paper tray for 100 sheets of paper at the back side, support for borderless photo printing (up to 10 x 15 cm) and printing speeds of up to 10 pages per minute, you can do different tasks easily and quickly.
Modern flexibility
The compact design and wireless and Wi-Fi Direct connectivity make it easy to integrate this printer into your home and print from mobile phones, tablets and laptops.
Rugged design
Thanks to the heat-free printing technology the print head holds the entire life of the printer, so that no spare parts or upgrades are necessary and you can benefit from a lower power consumption. This also prevents the nozzle from clogging up.
This text is machine translated.



