
Highlights & Details
Epson EcoTank ET-2950 Multifunction printer
- Home & office Inkjet color printing
- 4800 x 1200 dpi
- Print colors: Black, cyan, magenta, yellow
- A4 33 pages per minute
- Colour scan
- Apple AirPrint, Epson Connect, Epson Smart Panel, Mopria print service
- Direct printing
- USB connection WLAN
- 5.2 kg.
Technical specifications
- Top print edge (min.): 0 mm
- Bottom printing edge (min.): 0 mm
- Left print edge (min.): 0 mm
- Print margin right (min.): 0 mm
- Printing borders 3 mm
- Print colors: Black, cyan, magenta, yellow
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Market positioning: Home & office
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
33 pages/min
- Print speed (colour)
20 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
100 sheets
- Scan resolution
1200 x 2400 dpi
- Interfaces
USB
Wi-Fi
- Display
LC display
- Features
Wi-Fi-compatible
- Related consumables
EPSON ink
C13T03R140 (102) black
C13T03R240 (102) cyan
C13T03R340 (102) magenta
C13T03R440 (102) yellow
- Type
Colour
- Width
375 mm
- Height
187 mm
- Depth
347 mm
- Dim
(W x H x D) 375 x 187 x 347 mm
- Factory colour
Black
- Weight
5.2 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Screen size diagonal (inches)
1.4 inch
- Power consumption (off)
0.1 W
- Power supply (details)
100 - 240 V
- Safety
64-bit WEP
128-bit WEP
AES
TKIP
WPA-PSK
WPA2-PSK
WPA2-SAE
- UKCA
yes
- Time to first page (colour, normal)
15 s
- Time to first page (black, normal)
9 s
- Number of users
2 Benutzer
- Colour display
yes
- Power consumption (ready)
6.2 W
- Direct printing
yes
- Borderless printing
yes
- USB port
yes
- Included cartridge capacity (black)
6600 Sides
- Included cartridge capacity (CMY)
5500 Sides
- Duplex scanning
no
- Power consumption (copying)
13 W
- Duplex print speed (black, normal quality, A4/US Letter)
6.5 Seiten pro Minute
- Duplex print speed (colour, normal quality, A4/US Letter)
4.5 Seiten pro Minute
- Supported media weight(s)
64 - 300 g/m²
- Total output capacity
30 Blätter
- Print speed (ISO/IEC 24734) black
15 Seiten pro Minute
- Print speed (ISO/IEC 24734) colour
8 Seiten pro Minute
- Number of print cartridges
4
- Power consumption (sleep)
0.6 W
- Energy Star Typical Electricity Consumption (TEC)
0.15 kWh/Woche
- Cartridge(s) included
yes
- Optical scanning resolution
1200 x 2400 DPI
- All-In-One-multitasking
yes
- Built-in display
yes
- Wi-Fi Direct
yes
Documents & Downloads
Security datasheet
Security datasheet 3451660 Epson EcoTank ET-2950 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Wi-Fi, USB
Signal word
GHS / EUH statements
- EUH 208: Contains a substance that may cause an allergic reaction
- EUH 210: Safety data sheet available on request
Description
This text is machine translated.
Scope of delivery
- 1 ink set (1 × 127 ml BK, 3 x 70 ml CMY)
- Power Cables
- Quick start guide for setup.






