
Epson EcoTank ET-3850 Multifunction printer
Highlights & Details
- A4 multifunction printer with ADF: Print, copy, scanExtremely cost-effective printing: Save up to 90% on printing costsUp to 72 cartridges in one set of ink cartridges: For printing up to 7,500 pages in black and white and 6,000 pages in colorEasy-to-use ink tank system: Easy refilling thanks to key lock principle and ink tanks on the frontEpson Smart Panel app: Set up, control, print, scan and more – all directly from your smart device
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
15.5 pages/min
- Print speed (colour)
8.5 pages/min
- Paper size (max.)
A4
- Paper load (tray 1)
250 Sheet
- Scan resolution
1.200 x 2.400 dpi
- Document feed
30 Sheet
- Interfaces
USB
Gigabit LAN (1 Gbps)
Wi-Fi
- Display
LC colour display
- Features
Duplex printing
Colour display
Wi-Fi-compatible
Wi-Fi Direct Print
ADF
Ink tank system
- Related consumables
102 ECOTANK 4-COLOR MULTIPACK102 ECOTANK PIGMENT BLACK INK BOTTLE102 ECOTANK CYAN INK BOTTLE102 ECOTANK MAGENTA INK BOTTLE102 ECOTANK YELLOW INK BOTTLE
- Type
Colour
- Width
375 mm
- Height
231 mm
- Depth
347 mm
- Dim
(W x H x D) 375 x 231 x 347 mm
- Factory colour
Black
- Weight
6.7 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Network
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2480246 Epson EcoTank ET-3850 Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, USB, Wi-Fi, Ink tank system,
Security datasheet
Security datasheet 2480246 Epson EcoTank ET-3850 Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, USB, Wi-Fi, Ink tank system,
Security datasheet 2480246 Epson EcoTank ET-3850 Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, USB, Wi-Fi, Ink tank system,
Security datasheet 2480246 Epson EcoTank ET-3850 Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, USB, Wi-Fi, Ink tank system,
Security datasheet 2480246 Epson EcoTank ET-3850 Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, USB, Wi-Fi, Ink tank system,
Warranty Terms
Warranty Terms 2480246 Epson EcoTank ET-3850 Multifunction printer Inkjet Colour A4 Printer, scanner, copier ADF, USB, Wi-Fi, Ink tank system,
Description
This text is machine translated.
































