
Number
Epson EcoTank ET-5150 Multifunction printer
Highlights & Details
- DIN A4 EcoTank printer with many functions
- Wi-Fi enabled
- Ultra fast print speeds - up to 17 ipm
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
4800 x 1200 dpi
- Print speed
17 pages/min (b/w)
9.5 pages/min (colour)
- Print speed (black/white)
17 pages/min
- Print speed (colour)
9.5 pages/min
- Paper size (max.)
A4
A4
A6
- No. of feeders
1
- Paper volume
250 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 2400 dpi
- Interfaces
Wi-Fi
- Features
Touch display
Wi-Fi-compatible
- Related consumables
1 x ink tank (yellow), 2 x ink tank (black), 1 x ink tank (cyan), 1 x ink tank (magenta)
- Type
Colour
- Width
346 mm
- Height
375 mm
- Depth
347 mm
- Dim
(W x H x D) 346 x 375 x 347 mm
- Factory colour
Black/grey
- Weight
7.3 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Fax mode
No
- Print from camera
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2354683 Epson EcoTank ET-5150 Multifunction printer Inkjet Colour A4, A4, A6 Printer, scanner, copier Wi-Fi
Description
This A4 printer with many functions is ideal for home offices and small businesses and offers extremely low cost per page as well as ultra-fast printing speeds. The front 250-sheet paper tray, 6.1 cm touch screen and 35-page automatic document feeder allow you to print without interruption.
Efficiency redefined
For more productivity in your home office, this ultra-fast and efficient printer prints the first page in just 7 seconds*.
DIN A4 EcoTank printer with many functions
Print, copy and scan with the EcoTank ET-5150, which offers two-sided printing, a front 250-sheet paper tray and a 35-page automatic document feeder. All functions can be selected and executed easily and comfortably via the 6.1 cm large touch-screen.
Significantcost savings
With this EcoTank you save time and at the same time benefit from particularly low page costs. Unlike other printers, the EcoTank has large ink tanks that are refilled with Epson original ink from low-cost ink bottles.
Professional quality printing
The fast drying EcoTank 113 ink series offers pigment inks for smudge, water and text-resistant prints. With a single set of ink, you can print up to 7,500 pages in black and 6,000 pages in color drucken².
Print easily – no matter where you are
Via Wi-Fi and Wi-Fi Direct, you can easily access files from your smart device with Epson's iPrint and smart panel app. drucken³
Easy to use and reliable
Refillable, safe and clean ink bottles make it easy to refill the ink tank. The PrecisionCore print head with Heat-Free Technology ensures high reliability, less downtime and less waste. The printer does not need any warm-up time. This saves power and ensures a fast first page.
This text is machine translated.
Features
- Ultra fast print speeds - up to 17 ipm
- very low cost per page - economical ink tank system with Cost-effective refill bottles
- convenient ink tank at the front - easy refilling thanks to Ink bottles with bowl lock principle
- Mobile printing and connectivity - Wi-Fi®, Wi-Fi Direct™, Ethernet and free mobile printing apps
- Designed for business - A4 multifunction printer with 250-sheet front-side paper cassette and 35-sheet automatic document feeder.
Scope of delivery
- Power Cables
- Installation instructions
- 2 x ink tanks (black)
- 1 x ink tank (yellow)
- 1 x ink tank (cyan)
- 1 x ink tank (magenta)
Hints
System requirements
- Mac OS X 10.6.8 or later, Windows 10, Windows 7, Windows 8, Windows 8.1, Windows Vista, Windows XP, Windows XP Professional x64 Edition




















