
Highlights & Details
Epson TM m30III - Receipt printer - Thermal line - Roll (7.95 cm)
- Smart, brand new design: Ultra-compact, elegant, reliable and affordable
- Improved mobile connectivity: Includes USB Type-C PD port, built-in Wi-Fi and Bluetooth
- Designed for efficiency: Has near-end detection and a superior roll mechanism
- Designed for harsh environments: IPX2 protection against fluids and antibacterial surface treatment
- Broader platform support: Now supports Windows and Android and iOS
Technical specifications
- 203 x 203 dpi - up to 300 mm/sec. - USB 2.0 host, USB, USB-C, LAN, Wi-Fi(ac), Bluetooth 5.0 Cutter
- Product type
Receipt printer
- Type
Epson TM m30III - Belegdrucker - Thermozeile - Rolle (7,95 cm)
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
203 x 203 dpi
- Print speed (black/white)
300 mm/s
- Features
Automatic cutter
- Interfaces
USB A (Host)
- Roll ticket width
79.5 mm
- Factory colour
Black
- Width
12.7 cm
- Height
12.9 cm
- Depth
12.8 cm
- Dim
(W x H x D) 12.7 x 12.9 x 12.8 cm
- Weight
2340
- Network
Yes
- Wi-Fi
Yes (built-in)
- Suitable for
Receipt printing
- Bluetooth
Yes
- Keyboard layout
French, AZERTY
- Type
POS printer
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3739564 Epson Epson TM m30III - Belegdrucker - Thermozeile - Rolle (7,95 cm) Receipt printer Direct thermal 203 x 203 dpi Black
Description
This text is machine translated.
Features
- Epson TM m30III – receipt printer – b/w – thermoline
- Printer type : Receipt printer - Thermal line - b/w
- Weight: 1.3 kg
- Max. Media Size : Roll (7.95 cm)
- Minimum media size (adjusted) : 58 mm
- Max. Media size (adjusted) : 80 mm
- Print speed: Up to 300 mm/sec - max. Speed
- Max. Resolution (B/W): 203 x 203 dpi
- Max. Class (B/W) resolution: 203 x 203 dpi
- Cutter: Yes
- Interface: USB 2.0 host, USB, USB-C, LAN, Wi-Fi(ac), Bluetooth 5.0
- BAR CODES : UPC-A, UPC-E, EAN/JAN-13, EAN/JAN-8, CODE 39, code 93, code 128, ITF, Codabar, NW-7, GS1-128, GS1 DataBar, Code 128 Auto, PDF417, QR Code, MaxiCode, Data Matrix, Aztec Code, Composite
- Media type : Thermal paper
- Fonts : font A (12x24), font B (10x24), font C (9x17), Kanji font A (24x24), Kanji font B (20x24), Kanji font B: 16 x 16, font B (9x24)
- Functions : Full/partial cutter, sensor for the near end of the paper roll
- Network : Print server
- Power supply : 100-230 V AC
- Dimensions (width x depth x height): 12.7 cm x 12.8 cm x 12.9 cm




