
Epson ET-2850 Multifunction printer
Highlights & Details
- A4 multifunction printer with two-sided printing: Print, copy, scanExtremely cost-effective printing: Save up to 90% on printing costsUp to 72 cartridges in one set of ink cartridges: For printing up to 7,500 pages in black and white and 6,000 pages in colorEasy-to-use ink tank system: Easy refilling thanks to key lock principle and ink tanks on the frontEpson Smart Panel app: Set up, control, print, scan and more – all directly from your smart device
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
10.5 pages/min
- Print speed (colour)
5 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
1.200 x 2.400 dpi
- Document feed
100 Sheet
- Interfaces
USB
Wi-Fi
- Display
3.7cm colour display
- Features
Duplex printing
Individual tanks
Ink tank system
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
102 ECOTANK 4-COLOR MULTIPACK102 ECOTANK CYAN INK BOTTLE102 ECOTANK MAGENTA INK BOTTLE102 ECOTANK PIGMENT BLACK INK BOTTLE102 ECOTANK YELLOW INK BOTTLE
- Type
Colour
- Width
375 mm
- Height
187 mm
- Depth
347 mm
- Dim
(W x H x D) 375 x 187 x 347 mm
- Factory colour
Black
- Weight
5.4 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
Text document printing (colour)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2480245 Epson ET-2850 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-Fi
Security datasheet
Security datasheet 2480245 Epson ET-2850 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-Fi
Warranty Terms
Warranty Terms 2480245 Epson ET-2850 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Duplex, Ink tank system, USB, Wi-Fi
Description
This text is machine translated.































