
Highlights & Details
Expression Photo HD XP -15000 Inkjet Printers A3+
- Compact DIN A3+ Photo Printer
- Professional photos thanks to Claria HD-ink set including red and gray ink
- Flexible - Wi-Fi and easy mobile printing
- Versatile - duplex printing in DIN A4 format, CD/DVD/Blu-ray direct print from suitable media
- Convenient - Paper Trays front and rear
Technical specifications
- Print Services for cloud and mobile devices: Epson Connect Email Print (iPrint,, Remote Print Driver), Apple AirPrint, Google Cloud Print
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
9.2 pages/min
- Print speed (colour)
9.2 pages/min
- Paper size (max.)
A3+
- No. of feeders
2
- Paper volume
250 sheets + 50 sheets of photo paper
- Paper load (tray 1)
250 Sheet
- Paper load (tray 2)
50 Sheet
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Display
6.1 cm colour display
- Features
Large format printing
CD/DVD/Blu-ray Direct Print
Wi-Fi-compatible
Wi-Fi Direct Print
Network-enabled
Borderless printing
Individual tanks
Colour display
AirPrint-compatible
Duplex printing
- Related consumables
Epson Ink Cartridges
T 3781 (378) Photo Black
T3791 (378XL) photo black
T 3782 (378) Cyan
T3792 (378XL) cyan
T 3783 (378) Magenta
T3793 (378XL) magenta
T 3784(378) Yellow
T 3794 (378 XL) Yellow
T04F5 (478 XL) red
T04 F6 (478 XL) Gray
- Width
479 mm
- Height
159 mm
- Depth
370 mm
- Factory colour
Black
- Weight
8.5 kg
- Print from CD/DVD
Yes
- Print from memory card
No
- Duplex unit
No
- Single tank
Yes
- Fax mode
No
- Print from camera
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Dim
(W x H x D) 479 x 159 x 370 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1646166 Epson Expression Photo HD XP-15000 Inkjet printer Inkjet Colour A3+ LAN, Wi-Fi, Duplex
User & Safety Instructions
User & Safety Instructions 1646166 Epson Expression Photo HD XP-15000 Inkjet printer Inkjet Colour A3+ LAN, Wi-Fi, Duplex
Description
Compact and powerful
The XP -15000 is amazingly compact. But despite its small footprint, the small all-rounder photos in a format up to A3+ printing. For this purpose, it is also elegant and looks good from every viewing angle.
Improved inks
Press durable and professional high gloss photos with the claria HD-ink. The set of ink cartridges from six colors also contains a gray ink for excellent black and white photos with softer color shades and a rot-tinte for lively and realistic colors thanks to the wider color space.
Press whenever and wherever you want
The photo and document printing on the go is easy - simply download the free Epson iPrint App 2 download and Experience Wireless printing via your mobile device. With the free Epson Creative Print 2-App you can print photos directly from Facebook, greeting cards, photos in coloring books transform and much more. You can even files via E-Mail with Epson Connect Email Print 2 from any place in the world to your printer.
Flexible
Thanks to the Wi-Fi and Wi-Fi Direct is wireless printing with or without WLAN router is possible. For use in a wired network is also an Ethernet connection is available. Also activates the automatic switch-on function the printer and opens the output tray as soon as a print job is sent.
Multipurpose
The front paper tray holds paper up to DIN A4 format. The rear paper feed is suitable for formats up to DIN A3+, as well as for thicker media. In addition, the XP -15000 double-sided A4 printing as well as the printing of suitable CDs and DVDs.
This text is machine translated.
Scope of delivery
- Main device, power cable, ink cartridges, set-up instructions, software (CD).






















