
Expression Photo XP-55
Highlights & Details
- High-quality photo printing ink developed for high-quality (claria HD, long-life photo printing)
- Flexible (Wi-Fi connection and easy mobile printing)
- Two paper trays (one for A4 paper and another for photo paper)
- Wide range of media (print on a variety of media, including thicker cardboard and CDs/DVDs)
- Fast Results (print a photos in just 10 seconds)
Technical specifications
- Built-in display: Nem
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
9.5 pages/min
- Print speed (colour)
9 pages/min
- No. of feeders
2
- Paper volume
100 sheets + 20 sheets of photo paper
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
20 Sheet
- Interfaces
USB
Wi-Fi
PictBridge
- Features
AirPrint-compatible
Duplex printing
Individual tanks
Wi-Fi-compatible
CD/DVD/Blu-ray Direct Print
Camera Direct Print
- Related consumables
Epson Ink Cartridges
- Width
390 mm
- Height
141 mm
- Depth
338 mm
- Weight
5 kg
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Print from camera
Yes
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Dim
(W x H x D) 390 x 141 x 338 mm
- Series
Expression Photo
Documents & Downloads
Datasheet
Datasheet 1276895 Epson Expression Photo XP-55 Inkjet printer Inkjet Colour Wi-Fi, Duplex
User & Safety Instructions
User & Safety Instructions 1276895 Epson Expression Photo XP-55 Inkjet printer Inkjet Colour Wi-Fi, Duplex
Description
Features
- The Software included: Epson Easy Photo Print, Epson Print CD
- Print Services for cloud and mobile devices: Epson Connect Email Print (iPrint,, Remote Print Driver), Apple AirPrint, Google Cloud Print
Scope of delivery
- Supplied with software (CD), installation instructions, power cable, separate individual cartridges.
Hints
System requirements
- From Windows ® XP SP2, MacOS X 10.6.8.











