
Epson Expression Premium XP-6105 Multifunction printer
Highlights & Details
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
15.8 pages/min
- Print speed (colour)
11.3 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper volume
100 sheets + 20 Sheet
- Paper load (tray 1)
100 Sheet
- Paper load (tray 2)
20 Sheet
- Scan resolution
1200 x 4800 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB
USB A (Host)
Wi-Fi
- Display
6.1 cm colour display
- Features
Individual tanks
Wi-Fi-compatible
AirPrint-compatible
Colour display
Wi-Fi Direct Print
Memory card reader
Duplex printing
ADF with cover
Borderless printing
Scan to USB
Show more
- Supported memory cards
SD
SDHC
SDXC
- Related consumables
Epson Ink Cartridges
T02 E14 (202) black
T02F14 (202) Photo Black
T02F24 (202) Cyan
T02F34 (202) Magenta
T02F44 (202) Yellow
T02 E74 multi-pack (202) Black, Photo Black, Cyan, Magenta, Yellow
Optionally with higher capacity:
T02G14 (202XL) black
T02H14 (202XL) photo black
T02H24 (202XL) cyan
T02H34 (202XL) magenta
T02 H44 (202XL) Yellow
T02G 74 multi-pack (202XL) Black, Photo Black, Cyan, Magenta, Yellow
- Type
Colour
- Width
349 mm
- Height
142 mm
- Depth
340 mm
- Dim
(W x H x D) 349 x 142 x 340 mm
- Factory colour
White
- Weight
6.6 kg
- Printing technology
Inkjet
- Print from memory card
Yes
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
No
- Print from camera
Yes
- Network
No
- Document feeder
No
- Wi-Fi
Yes
- Suitable for
High-quality photo printing
Text document printing (colour)
Text document printing (B/W)
- Series
Expression Premium
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1838308 Epson Expression Premium XP-6105 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Wi-Fi, Duplex
User & Safety Instructions
User & Safety Instructions 1838308 Epson Expression Premium XP-6105 Multifunction printer Inkjet Colour A4 Printer, scanner, copier Wi-Fi, Duplex
Description
Our Expression Premium Multi-function devices convinces not only through its many functions, but also through its design. Technology should not take up a lot of space and, in particular if you home, even visually demanding. Printers are now no longer just for the work room, but can be much more from anywhere in the flat. The design must be observed accordingly. This handy and convenient printer looks thanks to its elegant and straight lines from each side good and is a guaranteed eye-catcher in your home.
Make no compromises more: with the XP -6105 you can create high-quality photos and text documents with a compact and elegant multifunction device. For this purpose, it is also economically with its separate individual cartridges. You must replace only the consumed color. And if you are away from your desk to press, there are many portable printing options are available.
Unsightly technology is now a thing of the past: this multi-function device makes a good figure from every perspective. A small footprint so it uses only little space, so that you can set up it practically everywhere. Thanks to two paper trays and double-sided printing for DIN A4 you can also save time and paper. The printing of suitable CDs and DVDs is also possible.
Small Printers, great functions:
Mobile printing
You can print directly from smart devices via Wi-fi and Wi-Fi Direct with the free apps by Epson. With the app you can Epson iPrint 1 wireless printing or scanning. Or use the Epson Creative Print 1 app to photos from Facebook to print or greeting cards and much more. And with the Epson Connect Email Print 1 you can from almost everywhere in the world print jobs started by pressing files via email to the printer.
Two-sided printing in A4
This is one of these simple and useful functions, which are often used for granted, but it is amazing how much paper through the two-sided DIN-A4 printing. It is easy to protect the environment and the cost of paper by printing on both sides of a sheet to reduce.
Two paper trays
With the two paper trays, you can save a lot of time: by a DIN-A4 sheets and the other with photo paper filling, they are always ready to print.
Direct printing on CDs and DVDs
Do you have a stack of CDs and DVDs and do not know what it is? Keep the overview, by a beautiful picture and text directly on the CDs and DVDs.
6.1 cm large LCD-display
The printer is very easy to use - Thanks to the large and bright LCD-display and intuitive user interface. You can print photos directly from a memory card, press, pictures and documents copying and individual calendar completely without computer.
High-quality separate ink cartridges
Thanks to the new claria Premium Ink-Tintenserie with five colors from dye and pigment inks, you get sharp and clear text documents as well as brilliant photos. The Claria Premium Photo Black Ink cartridge ink set also includes a for crystal-clear photos with vivid colors and deep, rich black tones. It is also economical, as thanks to individual ink cartridges only the consumed color must be replaced.
Pressure to reduce costs
Our XL cartridges offer a cost-effective solution for high print volumes and provide for lower costs. With it, you can more than twice as many pages 2 than with standard cartridges. This will significantly reduce the cost per page and you save money.
Long-lasting results
We are extensive research and development in our ink and cartridges and thus provide for a smooth interaction of both. In addition, taxes and we check each step of the manufacturing process. We produce in high-tech systems and our products undergo rigorous testing. You can thus rely that our inks are adjusted optimally to your printer and both in texts as well as graphics quality and reliable results.
This text is machine translated.
Features
- Print Services for cloud and mobile devices: Apple AirPrint, Google Cloud Print, Epson Connect Email Print (iPrint,, Remote Print Driver, Scan-to-Cloud, Facebook print)
Scope of delivery
- Main unit
- Separate individual cartridges
- Power Cables
- Installation Instructions
- Software (CD).














