
Epson FastFoto FF-680W 600 x 600 dpi Wi-Fi
Highlights & Details
- Fast automatic feed duplex scanner: Scan up to 30 photos in 30 seconds
- Easy batch processing of photos: Automatic cropping, rotation and optimization of colors and contrast
- File sizes according to use: Creates JPEGs for sharing or large TIFFs for optimal image quality
- Share your photos – easily online: Automatic upload to Dropbox and Google Drive
- Photo scanner for different formats and sizes: Photos from 9 x 13 cm up to 21 x 91 cm
Technical specifications
- Product type
Duplex document scanner
- Scan function
Photos
Documents
- Optical resolution
600 x 600 dpi
- Scanning speed
45 pages/min
- Scan area width (min.)
216 mm
- Scan area (max.)
910 mm
- Paper size (max.)
A4
- Document feed
100 Sheet
- Sensor type
CIS
- Features
Wi-Fi
- Interfaces
USB A (USB 3.2 1st gen)
Wi-Fi 4 (IEEE 802.11)
- Duplex unit
Yes
- Traversing light unit
No
- Feeder
No
- Flatbed unit
No
- Width
296 mm
- Height
176 mm
- Depth
169 mm
- Dim
(W x H x D) 296 x 176 x 169 mm
- Weight
3.7 kg
- Factory colour
Black
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1932051 Epson FastFoto FF-680W Duplex document scanner A4 600 x 600 dpi 45 pages/min USB A (USB 3.2 1st gen), Wi-Fi 4 (IEEE 802.
User & Safety Instructions
User & Safety Instructions 1932051 Epson FastFoto FF-680W Duplex document scanner A4 600 x 600 dpi 45 pages/min USB A (USB 3.2 1st gen), Wi-Fi 4 (IEEE 802.
Description
Scan, edit and share old photos quickly and with just a few clicks – thanks to this easy-to-use WLAN scanner with automatic quick-feed and the software included in the delivery.
Your valuable family photos should not be stored in boxes. They deserve to be shared with friends and family. There is a quick and easy solution for this: FastPhoto FF-680W. The WLAN scanner can quickly digitize even the largest photo collection thanks to the automatic quick feed. Thanks to many automated functions, your photos are optimized in a flash and can be shared in just a few clicks.
Quick and efficient
Digitizing your photos doesn't have to be difficult or time-consuming – this slot-loading model can scan up to 30 photos in 30 seconds. Scan standard photos, square photos, panorama photos and instant images in sizes 9 × 13 cm to 21 × 91 cm (panorama). The back of a photo is also scanned automatically if handwritten notes are recognized there.
Processing thousands of photos is quick and easy
You can also edit your photos manually. But there are a number of impressive, automatic features that can quickly optimize your photos and make them ready to share. This includes cropping, rotating, restoring colors in faded photos and optimizing brightness, contrast and color. It is also possible to save both the optimized and the original version of a scan – ideal if you want to archive an unchanged version.
Sharing and saving files is made easy
Choose a file type that fits your needs: Small JPEGs for easy sharing or large TIFFs for optimal image quality. With FastPhoto software, you can send pictures by email and automatically in cloud services such as Dropbox and Google Drive.
Multipurpose
You can archive a wide range of single or double sided documents at 45 ppm.3, up to A4 wide, including panoramic images. And thanks to the OCR software, the scanned documents can be edited in Word or Excel and the PDFs can be searched.
This text is machine translated.
Scope of delivery
- Scanner, CD manual, carrier film, drivers and utilities (CD), external power supply with power cable, quick start guide, USB cable
- .















