
Highlights & Details
EPSON FX-890 II 9-dot matrix printer with LAN
- Unsurpassed Printing speed: Much faster printing at high volumes
- Very low total cost of ownership: cost-effective and long-lasting consumables as well as low power consumption
- Multi-layered documents: processes up to 7-ply forms (1 Original + 6 copies)
- Even more reliable: 25% improved failure-free time of 25,000 operating hours
- Compact Design: find easily in any business space
- Corresponds to the standard Energy Star: for the best possible energy efficiency simple connection options: standard USB and parallel connection
- Network connection
Technical specifications
- Color tape for the pressure of 7.5 million characters
- Multiple sets: 7-fold (1 Original + up to 6 copies)
- Print speed: up to 612 characters per second (High-speed draft)
- Print materials: single sheet feeder + Continuous Feed Paper
- Emulation: ESC/P, IBM PPDS
- Product type
Dot matrix printer
- Functions
Printer
- Print resolution
240 x 144 dpi
- Print speed (black/white)
612 chars/s
- Paper size (max.)
Endlos 20,32 cm (8 Zoll)
- No. of feeders
2
- Paper volume
1 Sheet
- Interfaces
USB
Parallel (IEEE 1284)
LAN (10/100 Mbps)
- Features
9-pin dot-matrix printer head
Narrow feed
80 char printing width
Network-enabled
- Related consumables
EPSON Ink ribbon C13S 015329 (up to 7.5 million characters)
- Width
414 mm
- Height
177 mm
- Depth
320 mm
- Factory colour
Black
- Weight
7.2 kg
- Printing technology
Dot matrix
- Suitable for
Text document printing (B/W)
- Series
FX
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1838246 Epson FX 890 IIN Dot matrix printer 612 chars/s 9-pin dot-matrix printer head, Narrow feed, 80 char printing width, Netw
Description
Very fast speed
The FX-890 IIN offers optimized USD speed (Ultra Speed Draft) of 735 characters per second with 12 characters per inch, which for high print volumes as stock market reports, large batches of invoices or freight documents a noticeable difference.
Extraordinarily reliable
This new printer improve the mean time between failure (MTBF) by 25% to 25,000 operating hours, which is why it is ideally suited for difficult conditions and environments in which a regular maintenance cannot be implemented in practice.
Compact design
The new Epson Stylus printer present themselves in modern design with low space requirement. The Depth was just 320 mm reduces the integration in a business environment easier.
Network capability
This new network model supports both serial and Ethernet interfaces for better connectivity.
This text is machine translated.
Scope of delivery
- Drivers and Utilities (CD), main device, power cable, ribbon, operating instructions.















