
Highlights & Details
EPSON LQ -2190 24-dot matrix printer with LAN
- Faster, more reliable print: You can use the quality of a 24-needle printer up to A3 format with 576 characters/sec.
- Multi-layered documents: processes up to 6-ply forms (1 Original + 5 copies)
- Paper management: paper sheet with feeding from front, back and bottom
- Print Speed Enhancer: for a faster printing of graphics data in Windows
- The simple connection options: standard USB and parallel connection
- Network connection
Technical specifications
- Color tape for the pressure of 15 million characters
- Multiple Records: 6-way (1 Original + up to 5 copies)
- Print speed: up to 576 characters per second (High-speed draft)
- Print materials: single sheet feeder + Continuous Feed Paper
- Emulation: ESC/P, IBM PPDS
- Product type
Dot matrix printer
- Functions
Printer
- Print resolution
360 x 180 dpi
- Print speed (black/white)
576 chars/s
- Paper size (max.)
Endlos 34,54 cm (13,6 Zoll)
- No. of feeders
2
- Paper volume
1 Sheet
- Interfaces
USB
Parallel (IEEE 1284)
LAN (10/100 Mbps)
- Features
24-pin dot-matrix printer head
Wide feed
136 char printing width
Network-enabled
- Related consumables
EPSON Ink ribbon C13S 015086 (up to 15 million characters)
- Width
693 mm
- Height
268 mm
- Depth
405 mm
- Factory colour
Light grey
- Weight
13 kg
- Printing technology
Dot matrix
- Suitable for
Text document printing (B/W)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1838236 Epson LQ-2190N Dot matrix printer 576 chars/s 24-pin dot-matrix printer head, Wide feed, 136 char printing width, Networ
Description
Reliable Speed: This 24-Needle Wide Format Printer does effortlessly large print jobs. Rely on the results in high quality on a variety of types of paper. Thanks to the impressive print speed of up to 576 characters per second (12 characters per inch), the printer is ideal for high print volumes. The robust device is very reliable and has a print head with a life span of 400 million strokes per needle as well as a result of the MTBF (Mean Time Between Failure) of 20,000 operating hours.
By the versatile paper sheet with feeding from front, back and bottom do you have more flexibility in terms of the space on your desk. And through the additional USB connection, there are even more connection options.
A longer durability of the color bands: the durable color tape has a life of up to 15 million characters and must therefore rarely need to be replaced. To reduce operating costs and maintenance times.
This text is machine translated.
Scope of delivery
- Drivers and Utilities (CD), main device, power cable, ribbon, set-up instructions, software (CD), manual (CD),














