
Highlights & Details
EPSON LQ-630 24-needle flat bed-dot-matrix printer
- High printing speed of up to 360 characters per second
- Compact and robust design
- Prints up to 1 original and 3 copies
- Flat-bed technology with ergonomic paper management
- Medium-sized error-free time (MVBF): 12 million lines
- Centronics parallel and USB 2.0 interface as standard
Technical specifications
- Color tape for the pressure of 2 million characters
- Multiple sets: 4-way (1 Original + up to 3 copies)
- Print speed: up to 360 characters per second (High-speed draft)
- Print materials: single sheet feeder + Continuous Feed Paper
- Emulation: ESC/P, IBM PPDS
- Product type
Dot matrix printer
- Functions
Printer
- Print resolution
360 x 180 dpi
- Print speed (black/white)
360 chars/s
- Paper size (max.)
Endlos 20,32 cm (8 Zoll)
- No. of feeders
2
- Paper volume
1 Sheet
- Interfaces
USB
Parallel (IEEE 1284)
- Features
24-pin dot-matrix printer head
Narrow feed
80 char printing width
- Related consumables
EPSON Ink ribbon C13S015307 (up to 2 million characters)
- Width
386 mm
- Height
185 mm
- Depth
306 mm
- Factory colour
Light grey
- Weight
3.5 kg
- Printing technology
Dot matrix
- Suitable for
Text document printing (B/W)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1838241 Epson LQ-630 Dot matrix printer 360 chars/s 24-pin dot-matrix printer head, Narrow feed, 80 char printing width USB, Par
Description
This text is machine translated.
Scope of delivery
- Drivers and Utilities (CD), main device, power cable, ribbon, operating instructions.















