
Epson Projector EB-1795F LCD
Highlights & Details
- ANSI lumen: 3200 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 10000 : 1
- Close range
Technical specifications
- Product type
Projector
- Technology
LCD
- Range of use
Portable projector
Office projector
Classroom projector
Home projector
- Standard resolution
1920 x 1080 Full HD
- ANSI lumen
3200 ANSI lumen
- ECO brightness
1900 lm
- Contrast ratio (dyn)
10000 : 1
- Image format
16:9
- Digital zoom
1.2 x
- Beamer features
Close range
- Power of built-in light
214 W
- ECO bulb lifespan
7000 h
- Max. bulb life
4000 h
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Connections
VGA (D-SUB 15-pin in)
HDMI
USB Type A
USB Type B
Built-in Wi-Fi
- Max. projection distance
6.8 m
- Projection size
7.62 m
- ECO noise level
30 dB
- Max. operating noise
39 dB
- Dim
(W x H x D) 292 x 44 x 213 mm
- Width
292 mm
- Height
44 mm
- Depth
213 mm
- Weight
1.8 kg
- Factory colour
White
- Power consumption (ON)
295 W
- Power consumption (standby)
0.34 W
- Operating voltage
100-240 V
- Resolution
1920 x 1080 Full HD
- PC resolution
1920 x 1080 FULL HD
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 1846596 Epson Projector EB-1795F LCD 3200 ANSI lumen 1920 x 1080 Full HD Close range
User & Safety Instructions
User & Safety Instructions 1846596 Epson Projector EB-1795F LCD 3200 ANSI lumen 1920 x 1080 Full HD Close range
Description
The 3LCD technology from Epson provides for an equally high white and color brightness of 3200 lumens and thus deliver an impressive picture quality and natural colors. Thanks to the True Colors technology the colors true to the original and the contrast ratio of 10,000:1 delivers crystal-clear and sharp pictures.
Easy Setup
With the help of the automatic vertical and horizontal keystone correction and Screen-Fit-function, the projector can be installed almost anywhere. The wide-angle zoom lens projects large images even from short distance so much that the audience directly behind the projector can take place. The disturbing heat, the projector operation, is also to the front portion. Is an input signal is detected, the projector automatically. NFC also simplifies the connection with the mobile devices via the built-in Wi-Fi connection.
Impressive Presentations
With gesture control you can control the presentation by hand movements. In order to reproduce two data sources next to each other, the projection surface with the split screen function can be divided. At the same time, thanks to the reflection function mobile content can be used together. MHL enables the playback of high-quality video and audio content from mobile devices and the connected devices are even at the same time charged.
This text is machine translated.







