There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
LCD
Office projector
Classroom projector
1920 x 1200 WUXGA
5000 ANSI lumen
15000 : 1
16:10
Automatic keystoning
Full HD
Wi-Fi (optional)
Built-in speaker
Remote included
10000 h
10.000 h
2 x
2 x
HDMI
USB Type A
RJ45
VGA
RCA Video
3.5 mm audio jack
9 m
29 dB
38 dB
(W x H x D) 377 x 110 x 291 mm
377 mm
110 mm
291 mm
4.6 kg
White
341 W
1920 x 1200 WUXGA
yes
Datasheet 1846764 Epson Projector EB-2250U LCD 5000 ANSI lumen 1920 x 1200 WUXGA Automatic keystoning, Full HD, Wi-Fi (optional), Built-in
User & Safety Instructions 1846764 Epson Projector EB-2250U LCD 5000 ANSI lumen 1920 x 1200 WUXGA Automatic keystoning, Full HD, Wi-Fi (optional), Built-in