
Highlights & Details
Epson Projector EB-685W LCD
- ANSI lumen: 3500 ANSI lumen
- Beamer resolution: 1280 x 800 WXGA
- Contrast ratio (dyn): 14000 : 1
Technical specifications
- Product type
Projector
- Technology
LCD
- Range of use
Home projector
Home cinema/HD projector
Short throw projector
- Standard resolution
1280 x 800 WXGA
- ANSI lumen
3500 ANSI lumen
- Contrast ratio (dyn)
14000 : 1
- Image format
16:10
- Power of built-in light
215 W
- ECO bulb lifespan
10000 h
- No. of HDMI ports
3 x
- No. of VGA ports
3 x
- Connections
HDMI
- Max. projection distance
0.0028 m
- ECO noise level
29 dB
- Max. operating noise
35 dB
- Dim
(W x H x D) 36.7 x 14.9 x 40 cm
- Width
36.7 cm
- Height
14.9 cm
- Depth
40 cm
- Weight
5.7 kg
- Factory colour
White
- Power consumption (ON)
354 W
- Power consumption (standby)
0.37 W
- No. of USB A 2.0 ports
2 x
- Resolution
1280 x 800 WXGA
- 10/100/1000 Mbps ports
1 x
- UKCA
yes
- Eco badge reference
TCO-certified
Documents & Downloads
Datasheet
Datasheet 1846751 Epson Projector EB-685W LCD 3500 ANSI lumen 1280 x 800 WXGA
User & Safety Instructions
User & Safety Instructions 1846751 Epson Projector EB-685W LCD 3500 ANSI lumen 1280 x 800 WXGA
Security datasheet
Security datasheet 1846751 Epson Projector EB-685W LCD 3500 ANSI lumen 1280 x 800 WXGA
Description
The same high white and color brightness thanks to the 3LCD technology from Epson provides with the projectors even in daylight for lively, natural colors. In addition, they are up to three times brighter than comparable projectors other Hersteller¹.
Low Cost
Thanks to a lamp life of up to 10,000 hours in the economy mode and a high reliability you can now even longer project images.
Optimized Learning
With the split screen function without compromising on the quality of two different contents at the same time side by side. With the moderator feature allows you to display of the content control.
Optional WLAN-Function
You can transfer with our i projection-app contents from various devices and Google Chromebooks².
Compatible with document camera
With the optional Epson document camera you can easily set templates and 3D objects with incredible accuracy of detail.
This text is machine translated.







