
Epson Projector EB-770Fi Laser
Highlights & Details
- ANSI lumen: 4100 ANSI lumen
- Beamer resolution: 1920 x 1080 Full HD
- Contrast ratio (dyn): 5000000 : 1
- 2 x VGA input, Built-in speaker, Interactive, Close range, Remote included, USB type A, Wi-Fi, Zoom
Technical specifications
- Product type
Projector
- Technology
Laser
- Range of use
Short throw projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
4100 ANSI lumen
- ECO brightness
2800 lm
- Contrast ratio (dyn)
5000000 : 1
- Image format
16:9
- Beamer features
2 x VGA input
Built-in speaker
Interactive
Close range
Remote included
USB type A
Wi-Fi
Zoom
- ECO bulb lifespan
30000 h
- No. of HDMI ports
3 x
- No. of VGA ports
3 x
- Connections
3.5 mm audio jack
HDMI
RJ45
RS232
USB 2.0 Type A
USB Type B
VGA
Built-in Wi-Fi
- Max. projection distance
0.0035 m
- Projection size
2.54 m
- ECO noise level
27 dB
- Max. operating noise
37 dB
- Dim
(W x H x D) 356 x 133 x 395 mm
- Width
356 mm
- Height
133 mm
- Depth
395 mm
- Weight
6 kg
- Factory colour
White
- Power consumption (ON)
197 W
- Power consumption (standby)
0.5 W
- Operating voltage
100 - 240 V/AC, 50 - 60 Hz
- Resolution
1920 x 1080 Full HD
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3062400 Epson Projector EB-770Fi Laser 4100 ANSI lumen 1920 x 1080 Full HD 2 x VGA input, Built-in speaker, Interactive, Close r
Description
The interactive technology enables the simultaneous use of two digital pens on the projection surface (finger-touch function available via optional accessory FT01). Presentations can be controlled and brought to life with comments on the surface, while a variety of practical integrated tools support productivity. An optional Epson document camera can be controlled via the projection screen and projects documents or objects from a desk, so that the entire room can see them in breathtaking detailed accuracy.
A 4,100 lumen laser light source combined with 3LCD technology produces a large, bright and vivid image of up to 100 inches (2.54 m), clearly visible from all angles and away.
Versatile wired and wireless connectivity options, including mirroring of screen content via Miracast™, allow participants to easily share content from their computers or mobile devices.
An immersive and easy-to-use experience.
Ultra-short distance lens enables a secure, unobtrusive positioning of the projector close to the projection screen, allowing moderators to interact freely without casting shadows on the projection.
Unlike a flat screen, there is no heavy, fragile glass pane that produces distracting reflections or dead angles from specific perspectives. Moderators are not exposed to direct blue light radiation from an LCD screen.
This text is machine translated.
Features
- UKD projector, screen size 49 - 100" (1.25 - 2.54 m), free view (no shadows/reflections)
- 4,100 lumens of white and color brightness with 3LCD technology for bright colors at only 205 W.
- Automatic switching, cable-bound/wireless use, USB 2A-output for Smart sticks
- Create and record a live lesson or presentation
Scope of delivery
- Epson EB-770Fi projector
- 2 x pen tip (Teflon)
- 4 x pen tips (felt)
- Interactive pens
- Pen holder/stands
- Power Cables
- Quick start guide
- Remote control incl. batteries
- USB cable












