
Epson Projector EH-TW6250 3LCD
Highlights & Details
- ANSI lumen: 2800 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 35000 : 1
- Built-in speaker
Technical specifications
- Contrast ratio 35000:1
- WLAN standards: 802.11a,802.11b,802.11g,Wi-Fi 4 (802.11n),Wi-Fi 5 (802.11ac)
- Market positioning: Home theater
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
3LCD
- Range of use
Office projector
Home cinema/HD projector
- Standard resolution
5120 x 3200 4K+ UHD
- ANSI lumen
2800 ANSI lumen
- Contrast ratio (dyn)
35000 : 1
- Image format
16:9
- Beamer features
Built-in speaker
- Power of built-in light
200 W
- ECO bulb lifespan
7500 h
- Max. bulb life
4500 h
- No. of HDMI ports
1 x
- Connections
HDMI
Built-in Wi-Fi
USB 2.0 Type A
3.5 mm audio jack
- Max. projection distance
2,3 - 3,8 m
- Projection size
1,016 - 12,7 m
- ECO noise level
28 dB
- Max. operating noise
36 dB
- Dim
(W x H x D) 333 x 131 x 275 mm
- Width
333 mm
- Height
131 mm
- Depth
275 mm
- Weight
4.1 kg
- Factory colour
White
- Power consumption (ON)
301 W
- Power consumption (standby)
0.4 W
- Operating voltage
100 - 240 V
- Display resolution
5120 x 3200 Pixel
- No. of USB A 2.0 ports
1 x
- Resolution
3840 x 2160 UHD 4K
- Power supply (details)
100 - 240 V
- Product type description
Digital-Projektor
- Wi-Fi
Yes
- UKCA
yes
- Operating temperature (T-T)
5 - 35 °C
- Projection distance (wide)
2,34 - 3,81 m
- Projection distance (tele)
2,34 - 3,81 m
- Projector brightness
2800 ANSI Lumen
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Remote control included
yes
- Noise level
36 dB
- Heat dissipation
1.023 BTU/h
- Quantity per pack
1 Stück(e)
- Headphone outputs
1
- Screen size compatibility
1016 - 12700 mm (40 - 500")
- Built-in speaker(s)
yes
- Lamp power
200 W
- Full HD
yes
- USB 2.0 Type-B ports quantity
1
- Manual
yes
- Service life of light source (economic mode)
7500 h
- Service life of light source
4500 h
- Batteries included
yes
- Air filter
yes
- Power consumption (economy mode)
231 W
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-10 - 60 °C
- Noise level (economic mode)
28 dB
- Vertical scan range
192 - 240 Hz
- Vertical lens shift range
60 - 60 %
- Smart TV
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3413286 Epson Projector EH-TW6250 3LCD 2800 ANSI lumen 5120 x 3200 4K+ UHD Built-in speaker





