
Epson Projector EH-TW7100 LCD
Highlights & Details
- ANSI lumen: 3000 ANSI lumen
- Beamer resolution: 3840 x 2160 UHD 4K
- Contrast ratio (dyn): 100000 : 1
- Remote included, 3D ready, 4K support
Technical specifications
- Product type
Projector
- Technology
LCD
- Range of use
Home cinema/HD projector
- Standard resolution
3840 x 2160 4K UHD
- ANSI lumen
3000 ANSI lumen
- Contrast ratio (dyn)
100000 : 1
- Image format
16:9
- Digital zoom
1.62 x
- Beamer features
Remote included
3D ready
4K support
- Power of built-in light
250 W
- ECO bulb lifespan
5000 h
- Max. bulb life
3500 h
- No. of HDMI ports
2 x
- Connections
HDMI
3.5 mm audio jack
USB Type A
- Max. projection distance
4.77 m
- ECO noise level
24 dB
- Max. operating noise
32 dB
- Dim
(W x H x D) 41 x 15.7 x 31 cm
- Width
41 cm
- Height
15.7 cm
- Depth
31 cm
- Weight
6.9 kg
- Factory colour
White
- Power consumption (ON)
387 W
- Power consumption (standby)
0.5 W
- Resolution
3840 x 2160 UHD 4K
- Product type description
Digital-Projektor
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2273105 Epson Projector EH-TW7100 LCD 3000 ANSI lumen 3840 x 2160 4K UHD Remote included, 3D ready, 4K support
Description
More entertainment at home
This 4K PRO-UHD-Projektor1 offers high-end functions at a very good price-performance ratio. You can enjoy the latest 4K content in excellent picture quality and with a high contrast ratio of up to 500'' (12.7 m). Thanks to the lens shift function, optical zoom and keystone correction, the image can be optimally aligned. Setup is simple, as is streaming content, and the sound comes either from the built-in speakers or via Bluetooth.
The complete picture
This affordable 4K PRO-UHD-Projektor1 impresses with its bright and vibrant colors. The equivalent white/color brightness of 3,000 lumens ensures both high brightness and intense colors. The high contrast ratio of 100,000:1 guarantees deep black and clearly defined shadows, and the frame interpolation (intermediate image calculation) delivers sharper images in fast action scenes.
Cinema-like entertainment
Through the impressive screen size you can enjoy the typical cinema feeling at home. The projector achieves a screen size of up to 500"" (12.7 m), can playback content in 2D and 3D and has a special technology for noise suppression. Lens shift, zoom and keystone correction project the image exactly where you want it.
Easily stream content
Plug-and-Play: Simply connect a streaming device to the back of the projector and you're ready to play your 4K content. Via the two HDMI connections you can also view 4K-Inhalte1 from game consoles, set-top boxes, Blu-ray players, tablets and other devices. You can also easily connect soundbars via Bluetooth.
This text is machine translated.
This 4K PRO-UHD-Projektor1 offers high-end functions at a very good price-performance ratio. You can enjoy the latest 4K content in excellent picture quality and with a high contrast ratio of up to 500'' (12.7 m). Thanks to the lens shift function, optical zoom and keystone correction, the image can be optimally aligned. Setup is simple, as is streaming content, and the sound comes either from the built-in speakers or via Bluetooth.
The complete picture
This affordable 4K PRO-UHD-Projektor1 impresses with its bright and vibrant colors. The equivalent white/color brightness of 3,000 lumens ensures both high brightness and intense colors. The high contrast ratio of 100,000:1 guarantees deep black and clearly defined shadows, and the frame interpolation (intermediate image calculation) delivers sharper images in fast action scenes.
Cinema-like entertainment
Through the impressive screen size you can enjoy the typical cinema feeling at home. The projector achieves a screen size of up to 500"" (12.7 m), can playback content in 2D and 3D and has a special technology for noise suppression. Lens shift, zoom and keystone correction project the image exactly where you want it.
Easily stream content
Plug-and-Play: Simply connect a streaming device to the back of the projector and you're ready to play your 4K content. Via the two HDMI connections you can also view 4K-Inhalte1 from game consoles, set-top boxes, Blu-ray players, tablets and other devices. You can also easily connect soundbars via Bluetooth.
This text is machine translated.

















