
Epson Projector Epson EB-L520U - 3-LCD-Projektor - 5200 3LCD
Technical specifications
- Capacity of projection area 1270 - 12700 mm (50 - 500")
- Projector brightness 5200 ANSI lumens
- Projector native resolution: WUXGA (1920x1200)
- Contrast ratio 2500000:1
- WLAN standards: 802.11a,Wi-Fi 4 (802.11n)
- Market Positioning: Presentation
- Product type: Standard throw projector
- Energy source: AC
- Product type
Projector
- Technology
3LCD
- Image format
16:10
- ECO bulb lifespan
30000 h
- Max. bulb life
20000 h
- No. of HDMI ports
2 x
- No. of VGA ports
3 x
- ECO noise level
23 dB
- Max. operating noise
31 dB
- Dim
(W x H x D) 440 x 304 x 122 mm
- Width
440 mm
- Height
304 mm
- Depth
122 mm
- Weight
7.7 kg
- Factory colour
White
- Power consumption (ON)
293 W
- Power consumption (standby)
0.3 W
- No. of USB A 2.0 ports
2 x
- Audio power (max.)
10 W
- Power supply (details)
100-240 V
- Software included
EasyMP Multi PC Projection
- Wi-Fi
Yes
- UKCA
yes
- Ethernet LAN
yes
- Cable lock slot
yes
- Storage relative humidity (H-H)
10 - 90 %
- Video processing
10 Bit
- Remote control included
yes
- Number of built-in speakers
1
- Pallet gross weight
0 g
- Quantity per pack
1 Stück(e)
- DVI port
no
- Built-in speaker(s)
yes
- Full HD
yes
- USB 2.0 Type-B ports quantity
1
- Card reader integrated
no
- Audio (L/R) in
1
- Products per pallet (UK)
14 Stück(e)
- Pallet weight (UK)
0 g
- Zoom capability
yes
- Batteries included
yes
- Aperture range (F-F)
1,5 - 1,7
- Power consumption (economy mode)
223 W
- Operating relative humidity (H-H)
20 - 80 %
- Products per pallet
14 Stück(e)
- Storage temperature (T-T)
-10 - 60 °C
- 3D
no
- Package weight
10.4 kg
- Projector brightness (economic mode)
3640 ANSI Lumen
- Matrix size
1.7 cm (0.67")
- Built-in display
no
- Vertical scan range
192 - 240 Hz
Documents & Downloads
Datasheet
Datasheet 3741194 Epson Projector Epson EB-L520U - 3-LCD-Projektor - 5200 3LCD
User & Safety Instructions
User & Safety Instructions 3741194 Epson Projector Epson EB-L520U - 3-LCD-Projektor - 5200 3LCD
Description
The EB-L520U offers more premium features than you would normally expect in this price class, as well as edge blending technology and geometric correction; this enables the seamless display of multiple projections in a large picture. Multimedia content plays without delay. You can create playback lists and schedule directly via a USB stick, all thanks to the advanced H.264 video encoding and Epson content manager software.
This projection solution offers highest flexibility. With the split-screen function, two or four images from different sources can be displayed simultaneously side by side. End devices can be connected to the projector via cable or optionally cableless 1 with Miracast support1. HDBaseT content is easily transferred without loss of quality.
This model benefits from the proven reliability of laser projection from the market leader 2 and does not require regular maintenance. In addition, the EB-L520U is delivered with a standard warranty of 3 years, WAS provides for additional peace of mind.
This text is machine translated.
Features
- High light output, scalable image size: High-light projection of 5,200 lumens and up to 500" (12.7 m) screen
- Premium Feature projector: Full HD, 4K content support, edge blending technology, and geometric correction
- See without limitations: No pixel formation, no reflections, no fingerprints and large viewing angle
- Easy compliance with distance rules: Scalable display meets the needs of each target group configuration.
- Simply plug in, click and work together: Easy collaboration through the ELPWP10 wireless presentation system from Epson










