
Number
Epson TM-T88VII, USB, USB host, RS232, Ethernet, EPOS
Highlights & Details
- Extremely fast receipt printerBackwards compatibleUSB, USB-host, RS232, Ethernet, EPOS
Technical specifications
- 7 points/mm (180dpi)Media width (max) 58 mm, 80 mmMax. Printing width 72 mm
- Product type
Receipt printer
- Type
TM-T88VII
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
180 x 180 dpi
- Print speed (black/white)
500 pages/min
- Interfaces
USB A (USB 2.0)
RS232
LAN (10/100 Mbps)
- Power supply (LOV)
mains-powered
- Roll ticket width
58 mm
80 mm
- Roll ticket diameter
83 mm
- Factory colour
Black
- Width
145 mm
- Height
148 mm
- Depth
195 mm
- Dim
(W x H x D) 145 x 148 x 195 mm
- Weight
1.7 kg
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Receipt printing
- Keyboard layout
French, AZERTY
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2793408 Epson TM-T88VII Receipt printer Direct thermal 180 x 180 dpi Black USB, RS-232, LAN
User & Safety Instructions
User & Safety Instructions 2793408 Epson TM-T88VII Receipt printer Direct thermal 180 x 180 dpi Black USB, RS-232, LAN
Description
This text is machine translated.
Features
- USB (Type B), USB host, RS232, Ethernet, mechanical sensor, ESC/POS EPOSReliable hardware: Proven, reliable processing quality from EpsonHigh performance: Max. Printing speed 500 mm/sConnectivity and interface options: USB, Ethernet, USB host as standard; serial, PoweredUSB as optionsBackwards compatible with previous TM-T88V and TM-T88VI softwareMinimal environmental impact: Low power consumption, suitable for phenolic-free paper.
Scope of delivery
- Power supply unit
- Network cable (EU)
- Cable cover
- Paper width adapter
- Switch cover.





