
Epson WorkForce DS-6500 duplex document scanner flatbed scanners
Highlights & Details
- Duplex scanning - scan both sides of the document in one step.
- High scan speeds-scanning up to 25 pages/min. / 50 images/min.
- Automatic feeder with high capacity of up to 100 pages
- Network compatible - Optional Network Interface Module
- Environment-friendly - ENERGY STAR-certified
Technical specifications
- Product type
Duplex document scanner
- Scan function
Receipts
Documents
Photos
Plastic cards
Calling cards
- Optical resolution
1200 x 1200 dpi
- Scanning speed
25 pages/min
50 IPM
- Scan area width (min.)
216 mm
- Scan area (max.)
1016 mm
- Paper size (max.)
A4
- Max. grammage
128 g/m²
- Document feed
100 Sheet
- Sensor type
CIS
- Interfaces
USB
- Duplex unit
Yes
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
Yes
- Width
495 mm
- Height
217 mm
- Depth
360 mm
- Dim
(W x H x D) 495 x 217 x 360 mm
- Weight
9.8 kg
- Factory colour
White
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1672486 Epson WorkForce DS-6500 Duplex document scanner A4 1200 x 1200 dpi 25 pages/min, 50 IPM USB
User & Safety Instructions
User & Safety Instructions 1672486 Epson WorkForce DS-6500 Duplex document scanner A4 1200 x 1200 dpi 25 pages/min, 50 IPM USB
Description
This A4 document scanner is on the needs of companies, a reliable and versatile document capture and conversion need to archive and distribute electronic documents.
The Epson WorkForce DS-6500 scans up to 25 pages per minute and, thanks to an automatic feeder for 100 pages, duplex scanning in a single step and double feed detection on efficient and problem-free scanning. In addition, the "Scan to" functions of Document Capture Pro for more productivity.
With Epson Document Capture Pro, you can functions for scanning in high speed effortlessly in your document management system integration and thus speed up the workflow and it allow users, the scanned information in almost every document storage or document management system to record, convert and distribute.
The Scanner and its functions, you can via the optional network interface module by multiple users can be used together. In combination with the Document Capture Pro-Losungen benefit user when using the optional network interface module from Push-scan functions and can "Scan to customize, such as "Orders "Scan and send e-mail", "Scanning for Microsoft SharePoint" and "Scan to cloud". Thanks to these functions can be carried out, what the acceptance with the complex tasks easily user automatically increases and training superfluous.
With the Epson Ready SCAN LED-technology is no warm-up time is required, it is guaranteed any mercury used and the power consumption is low. This scanner is also ENERGY STAR-certified, what it in combination with the above-mentioned other aspects as an environmentally-friendly device for your workplace.
This text is machine translated.
Scope of delivery
- Scanner, set-up instructions, software (CD), USB cable, manual (CD), power supply.


















