
Workforce DS-70 mobile document scanner
Highlights & Details
- Scanning from anywhere - light and compact design
- USB interface - power supply via USB
- High scan speeds - Max. Scanning speed of 5.5 seconds per page
- Simplified workflow - continuous scanning with automatic document feed
- Comprehensive software included - Document Capture Pro 2, Epson Scan 2.0 and TWAIN driver support
Technical specifications
- Product type
Portable document scanner
- Scan function
Receipts
Documents
Calling cards
- Optical resolution
600 x 600 dpi
- Scanning speed
5 pages/min
- Scan area width (min.)
210 mm
- Scan area (max.)
297 mm
- Paper size (max.)
A4
- Max. grammage
270 g/m²
- Document feed
1 Sheet
- Sensor type
CIS
- Features
USB power supply
- Interfaces
USB
- Duplex unit
No
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
272 mm
- Height
34 mm
- Depth
47 mm
- Dim
(W x H x D) 272 x 34 x 47 mm
- Weight
270 g
- Factory colour
White
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1887017 Epson WorkForce DS-70 Portable document scanner A4 600 x 600 dpi 5 pages/min USB
User & Safety Instructions
User & Safety Instructions 1887017 Epson WorkForce DS-70 Portable document scanner A4 600 x 600 dpi 5 pages/min USB
Description
The Workforce DS-70 is easy to use, set up and transport thanks to its space-saving design. It is supplied with power from the laptop or PC via the USB cable included in the delivery. The included OCR and document recording software creates editable text files and searchable PDF files. TWAIN drivers enable seamless integration of third-party applications.
Scan from anywhere
Thanks to its compact design and USB interface, you can use the Workforce DS-70 anywhere, such as at the reception, and it can be conveniently stored in a drawer.
Extremely well organized
The software that ships with the Workforce DS models includes Document Capture Pro 2 and Epson Scan 2.0, and TWAIN driver support, making it easy to scan, store, and share information across the enterprise. With state-of-the-art functions for naming, separating and forwarding documents, scanning documents is child's play and intuitive. Users can save and send files in formats such as PDF, JPEG, TIFF, and many more. Continuous scanning with the automatic document feeder speeds up the scanning process. The CIS sensor enables immediate scanning without warm-up time.
Flexible
The ability to scan a variety of documents and media types makes this model a real win. It can handle paper from 35 to 270 g/m² and up to 1.8 meters in length.
This text is machine translated.
Scan from anywhere
Thanks to its compact design and USB interface, you can use the Workforce DS-70 anywhere, such as at the reception, and it can be conveniently stored in a drawer.
Extremely well organized
The software that ships with the Workforce DS models includes Document Capture Pro 2 and Epson Scan 2.0, and TWAIN driver support, making it easy to scan, store, and share information across the enterprise. With state-of-the-art functions for naming, separating and forwarding documents, scanning documents is child's play and intuitive. Users can save and send files in formats such as PDF, JPEG, TIFF, and many more. Continuous scanning with the automatic document feeder speeds up the scanning process. The CIS sensor enables immediate scanning without warm-up time.
Flexible
The ability to scan a variety of documents and media types makes this model a real win. It can handle paper from 35 to 270 g/m² and up to 1.8 meters in length.
This text is machine translated.
Hints
Scan speed (if stated) refers to A4-sized documents.













