
Workforce-60W mobile document scanner with battery and integrated WLAN
Highlights & Details
- Scanning from anywhere - light and compact design
- Power supply via USB cable or integrated battery - Scan up to 300 pages per battery charge
- High scan speeds - Max. 4-second scanning speed per page (8.5 ppm)
- Simplified workflow - continuous scanning with automatic document feed
- New ScanSmart software included - fast and easy scanning
Technical specifications
- Product type
Portable document scanner
- Scan function
Receipts
Documents
Calling cards
- Optical resolution
600 x 600 dpi
- Scanning speed
4 pages/min
- Scan area width (min.)
210 mm
- Scan area (max.)
297 mm
- Paper size (max.)
A4
- Max. grammage
270 g/m²
- Document feed
1 Sheet
- Sensor type
CIS
- Features
Display
Battery-powered (optional)
App compatibility
PC-free digitizing
USB power supply
Wi-Fi
- Interfaces
USB
Wi-Fi
- Duplex unit
No
- Traversing light unit
No
- Feeder
Yes
- Flatbed unit
No
- Width
272 mm
- Height
34 mm
- Depth
47 mm
- Dim
(W x H x D) 272 x 34 x 47 mm
- Weight
300 g
- Factory colour
Black
- Screen size diagonal (inches)
0 inch
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1887018 Epson Workforce ES-60W Portable document scanner A4 600 x 600 dpi 4 pages/min USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 1887018 Epson Workforce ES-60W Portable document scanner A4 600 x 600 dpi 4 pages/min USB, Wi-Fi
Description
The Workforce-60W is easy to use, set up and transport thanks to its space-saving design. It can be operated without external power supply via its battery, which makes the organization even easier. The scanner automatically detects whether it is in WLAN or USB mode. It is ideal for environments with limited space where a simple scanning solution is required. It can be easily connected to a smartphone, tablet or laptop.
Scan from anywhere
The Workforce-60W has built-in Wi-Fi, a battery and an LCD display. It allows you to scan documents anywhere at a speed of just four seconds per page. A fully charged battery can scan up to 300 pages without external power.
Extremely well organized
The new Epson ScanSmart software enables effortless scanning with an easy-to-use step-by-step scanning solution. Users can save and send files in formats such as PDF, JPEG, TIFF, and many more. Continuous scanning with the automatic document feeder speeds up the scanning process. The CIS sensor enables immediate scanning without warm-up time. The new LCD display simplifies the definition of scan jobs when you are working out of the house.
Flexible
The ability to scan a variety of documents and media types makes this model a real win. It can handle paper from 35 to 270 g/m² and up to 1.8 meters in length.
This text is machine translated.














