
Highlights & Details
Epson WorkForce Pro WF-3820DWF Multifunction printer
- High-quality DIN A4 multifunction device: Double-sided printing and one-sided scanning, copying and faxing – for paper sizes up to DIN A4
- Fast, professional-quality printing: Up to 21 pages per minute in black and white and 10 pages per minute in Farbe¹
- Cost-effective ink cartridges: Separate individual cartridges are 50% more efficient than tri-color Tintenpatronen³
- Versatile connectivity: Ethernet, Wi-Fi, Wi-Fi Direct and Scan-to-Cloud²
- Free Epson apps for mobile printing: Print and scan from virtually anywhere aus²
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 2400 dpi
- Print speed (black/white)
35 pages/min
- Print speed (colour)
21 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 2400 dpi
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Features
AirPrint-compatible
Duplex printing
Individual tanks
Colour display
Touch display
Network-enabled
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
A4 (21.0x29.7 cm), A5 (14.8x21.0 cm), A6 (10.5x14.8 cm), B5 (17.6x25.7 cm), DIN C6 (envelope), DL (envelope), No. 10 (Envelope), Letter Legal
- Type
Colour
- Width
425 mm
- Height
249 mm
- Depth
378 mm
- Dim
(W x H x D) 425 x 249 x 378 mm
- Factory colour
Black
- Weight
8.8 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2315571 Epson WorkForce Pro WF-3820DWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi
User & Safety Instructions
User & Safety Instructions 2315571 Epson WorkForce Pro WF-3820DWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB, Wi
Description
With this high-quality multifunction printer for double-sided printing and one-sided scanning, copying and faxing for paper sizes up to DIN A4, you can also handle large projects without any problem. Print speeds of up to 21 pages per Minute¹ in black and white and automatic document feeder for 35 A4 sheets mean you can do your jobs in no time at all. Another plus is its cost-effective ink cartridges and flexible WLAN functions as well as scan-to-Cloud².
Professional A4 printing
of these A4 multifunctional printers meets the requirements of the most demanding users in small offices and in the home office. It offers functions for double-sided printing as well as one-sided scanning, copying and faxing for paper sizes up to DIN A4. Its automatic document feeder (ADF) can handle up to 35 A4 sheets. In addition, its PrecisionCore print head provides high-quality, laser-sharp prints.
Higher productivity
with this efficient, reliable and fast model, you can print A4 double-sided printing at 21 ppm black and 10 ppm in Farbe¹. Thanks to an intuitive user interface and a 6.8 cm touch-screen, the operation is also very simple directly at the device.
Minimize your expenses
and reduce your costs in one go. This printer uses separate individual cartridges, which are 50% more efficient than tri-color ink cartridges.³ The cartridges offer excellent price-performance ratio and are available in the sizes Standard and XL. The XL cartridge allows you to print up to 1,100 pages drucken₄.
Flexible WLAN-connectivity
Print with Wi-Fi or Wi-Fi Direct in the entire office from compatible WLAN-devices completely without WLAN-router. Epson's free mobile printing apps and solutions add even more flexibility. With Email Print, you can print documents from virtually anywhere Send to the printer.² and with Scan to Cloud, you can send documents easily share.²
This text is machine translated.
Scope of delivery
- Workforce Pro WF-3820DWF
- Separate individual cartridges
- Main unit
- Power Cables
- Quick start guide
- Warranty document
Hints
System requirements
- Operating System: Mac OS 10.8.x, Mac OS X 10.11.x, Mac OS X 10.11.x or later, Mac OS X 10.12, Mac OS X 10.13.x, Mac OS X 10.6.8 or later, Ubuntu 15.10, Windows 8.1 (32/64 bit), Windows Server 2003 R2 x64, Windows Server 2003 SP2, Windows Server 2008 (32/64 bit), Windows Server 2008 R2, Windows Server 2012 (64bit), Windows Server 2012 R2, Windows Server 2016, Windows XP Professional x64 Edition SP2 or later, Windows XP SP3, Windows XP SP3 or later (32-bit)






























