
Number
Epson WorkForce Pro WF-4820 DWF Multifunction printer
Highlights & Details
- High-quality DIN A4 multifunction device: Double-sided printing and one-sided scanning, copying and faxing – for paper sizes up to DIN A4
- Fast, professional-quality printing: Up to 25 pages per minute in black and white and 12 pages per minute in Farbe¹
- Cost-effective ink cartridges: Separate individual cartridges are 50% more efficient than tri-color Tintenpatronen³
- Versatile connectivity: Ethernet, Wi-Fi, Wi-Fi Direct and Scan-to-Cloud²
- Free Epson apps for mobile printing: Print and scan from virtually anywhere aus²
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 2400 dpi
- Print speed (black/white)
36 pages/min
- Print speed (colour)
22 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
250
- Scan resolution
1200 x 2400 dpi
- Interfaces
USB
LAN (10/100 Mbps)
Wi-Fi
- Features
AirPrint-compatible
Duplex printing
Individual tanks
Colour display
Network-enabled
Touch display
Wi-Fi Direct Print
Wi-Fi-compatible
- Related consumables
A4 (21.0x29.7 cm), A5 (14.8x21.0 cm), Letter, A6 (10.5x14.8 cm), B5 (17.6x25.7 cm), DIN C6 (envelope), DL (envelope), No. 10 (Envelope), 10 x 15 cm, 13 x 18 cm, 16:9, Legal, Custom
- Type
Colour
- Width
425 mm
- Height
265 mm
- Depth
389 mm
- Dim
(W x H x D) 425 x 265 x 389 mm
- Factory colour
Black
- Weight
10.2 kg
- Printing technology
Inkjet
- Print from CD/DVD
No
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Series
Workforce Pro
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2315573 Epson WorkForce Pro WF-4820 DWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB, W
User & Safety Instructions
User & Safety Instructions 2315573 Epson WorkForce Pro WF-4820 DWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, LAN, USB, W
Description
, you can expand your potential with this DIN A4 multifunction inkjet printer. In addition to cost-effective high-quality printing, it also scores with flexible WLAN functions.
With this high-quality multifunction printer for double-sided printing and one-sided scanning, copying and faxing for paper sizes up to DIN A4, you can also handle large projects without any problem. With print speeds of up to 25 pages per Minute¹ in black and white and an automatic document feeder for 35 A4 sheets, you can do your tasks in no time at all. Another plus is its cost-effective ink cartridges and flexible WLAN functions as well as scan-to-Cloud².
Professional A4 printing
of these A4 multifunctional printers meets the requirements of the most demanding users in small offices and in the home office. It offers functions for double-sided printing as well as one-sided scanning, copying and faxing for paper sizes up to DIN A4. Its automatic document feeder (ADF) can handle up to 35 A4 sheets. In addition, its PrecisionCore print head provides high-quality, laser-sharp prints.
Higher productivity
with this efficient, reliable and fast model, you can enjoy A4 double-sided printing and print speeds of 25 ppm in black and white and 12 ppm in Farbe¹. Thanks to an intuitive user interface and a 10.9 cm touch-screen, the operation directly at the device is also very simple.
Minimize your expenses
and reduce your costs in one go. This printer uses separate individual cartridges, which are 50% more efficient than tri-color ink cartridges.³ The cartridges offer excellent price-performance ratio and are available in the sizes Standard and XL. The XL cartridge allows you to print up to 1,100 pages drucken⁴.
Flexible WLAN-connectivity
Print with Wi-Fi or Wi-Fi Direct in the entire office from compatible WLAN-devices completely without WLAN-router. Epson's free mobile printing apps and solutions add even more flexibility. With Email Print, you can print documents from virtually anywhere Send to the printer.² and with Scan to Cloud, you can send documents easily share.²
This text is machine translated.
Scope of delivery
- Workforce Pro WF-4820DWF
- Separate individual cartridges
- Main unit
- Power Cables
- Quick start guide
- Warranty document
Hints
System requirements
- Operating System: Mac OS X 10.11.x, Mac OS X 10.11.x or later, Mac OS X 10.12.x, Mac OS X 10.13.x, Mac OS X 10.6.8 or later, Windows 10 (32/64 bit), Windows 7 (32/64 bit), Windows 8.1, Windows 8.1 (32/64 bit), Windows Server 2003 R2 x64, Windows Server 2003 x64, Windows Server 2008 (32/64-bit), Windows Server 2008 R2, Windows Server 2012 (64bit), Windows Server 2012 R2, Windows Server 2016, Windows Vista (32/64-bit), Windows XP Professional x64 Edition SP2 or later, Windows XP SP3 or later (32-bit)



























