
Number
Epson WorkForce Pro WF-4830DTWF Multifunction printer
Highlights & Details
- High-quality DIN A4 multifunction device: Double-sided printing, scanning, copying and faxing – for paper sizes up to DIN A4
- Fast, professional-quality printing: Up to 25 pages per minute in black and white and 12 pages per minute in Farbe¹
- Cost-effective ink cartridges: Separate individual cartridges are 50% more efficient than tri-color Tintenpatronen³
- Versatile connectivity: Ethernet, Wi-Fi, Wi-Fi Direct and Scan-to-Cloud²
- Free Epson apps for mobile printing: Print and scan from virtually anywhere aus²
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 2400 dpi
- Print speed (black/white)
36 pages/min
- Print speed (colour)
22 pages/min
- Paper size (max.)
A4
- No. of feeders
3
- Paper volume
550
- Scan resolution
1200 x 1200 dpi
- Interfaces
USB
Wi-Fi
NFC
LAN (10/100 Mbps)
- Features
AirPrint-compatible
Duplex printing
Individual tanks
Colour display
Network-enabled
NFC
Touch display
Wi-Fi-compatible
Wi-Fi Direct Print
- Related consumables
A4 (21.0x29.7 cm), A5 (14.8x21.0 cm), A6 (10.5x14.8 cm), B5 (17.6x25.7 cm), C6 (envelope), DL (envelope), 10 x 15 cm, 13 x 18 cm, 16:9, custom, legal, letter
- Type
Colour
- Width
425 mm
- Height
388 mm
- Depth
330 mm
- Dim
(W x H x D) 425 x 388 x 330 mm
- Factory colour
Black
- Weight
11.9 kg
- Printing technology
Inkjet
- Print from memory card
No
- Duplex unit
Yes
- Single tank
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- Screen size diagonal (inches)
0 inch
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2315570 Epson WorkForce Pro WF-4830DTWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, LAN, NFC, U
User & Safety Instructions
User & Safety Instructions 2315570 Epson WorkForce Pro WF-4830DTWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, LAN, NFC, U
Description
expand your potential with this DIN A4 multifunction inkjet printer. In addition to cost-effective high-quality printing, it also scores with flexible WLAN functions.
With this high-quality multi-function device, the one- and two-sided printing, scanning and faxing for paper sizes up to DIN A4 you can also handle large projects without any problem. Print speeds of up to 25 pages per Minute¹ in black and white and 50 A4 sheets of automatic document feeder mean you can do your jobs in no time at all. Another plus is its cost-effective ink cartridges and flexible WLAN functions as well as scan-to-Cloud².
Professional A4 printing
of these A4 multifunctional printers meets the requirements of the most demanding users in small offices and in the home office. It offers functions for double-sided printing, scanning, copying and faxing for paper sizes up to DIN A4. Its automatic document feeder (ADF) can handle up to 50 double-sided A4 sheets. In addition, its PrecisionCore print head provides high-quality, laser-sharp prints.
Higher productivity
with this efficient, reliable and fast model, you can enjoy A4 double-sided printing and print speeds of 25 ppm in black and white and 12 ppm in Farbe¹. Thanks to an intuitive user interface and a 10.9 cm touch-screen, the operation is also very simple directly at the device.
Minimize your expenses
and reduce your costs in one go. This printer uses separate individual cartridges, which are 50% more efficient than tri-color ink cartridges.³ The cartridges offer excellent price-performance ratio and are available in the sizes Standard and XL. The XL cartridge allows you to print up to 1,100 pages drucken⁴.
Flexible WLAN-connectivity
Print with Wi-Fi or Wi-Fi Direct in the entire office from compatible WLAN-devices completely without WLAN-router. Epson's free mobile printing apps and solutions add even more flexibility. With Email Print, you can print documents from virtually anywhere Send to the printer.² and with Scan to Cloud, you can send documents easily share.²
This text is machine translated.
Scope of delivery
- Workforce Pro WF-4830DTWF
- Separate individual cartridges
- Power Cables
- Quick start guide
- Warranty document
Hints
System requirements
- Operating System: Mac OS X 10.6.8 or later, Windows 10 (32/64 bit), Windows 7 (32/64 bit), Windows 8 (32/64 bit), Windows 8.1 (32/64 bit), Windows Server 2008 (32/64 bit), Windows Server 2008 R2, Windows Server 2012 (64bit), Windows Server 2012 R2, Windows Server 2016, Windows Vista (32/64 bit), Windows XP Professional x64 Edition SP2 or later, Windows XP SP3 or later (32-bit), Windows Server 2003 R2, Windows Server 2003 SP2 or later






