
Highlights & Details
Epson WorkForce WF-2210W - printer
- Compact Design Small and compact, Ideal for home offices or small offices
- Wi-Fi, Ethernet and USB Simple connection with every network, whether at home or in office
- XL-Single ink Print up to 2.5 times more pages with XL-inks
- Epson Smart panel app Print from the smart device and monitor the performance of your printer
Technical specifications
- Product type
Inkjet printer
- Functions
Printer
- Printing technology
Inkjet
- Type
Colour
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
34 pages/min
- Print speed (colour)
18 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Interfaces
USB A (USB 2.0)
RJ45
Wi-Fi
- Features
Duplex printing
Network-enabled
Wi-Fi-compatible
- Related consumables
16XL Filer DURABrite Ultra Multipack 4 colors ink (C13T16364012)
16XL Filer DURABrite Ultra Single Black Ink (C13T16314012)
16XL Filer DURABrite Ultra Single Cyan Ink (C13T16324012)
16XL Filer DURABrite Ultra Single Magenta Ink (C13T16334012)
16XL Filer DURABrite Ultra Single Yellow Ink (C13T16344012)
16 filler DURABrite Ultra Multipack 4 colors ink (C13T16264012)
16 fillers DURABrite Ultra Single Black Ink (C13T16214012)
16 fillers DURABrite Ultra Single Cyan Ink (C13T16224012)
16 fillers DURABrite Ultra Single Yellow Ink (C13T16244012)
16 fillers DURABrite Ultra Single Magenta Ink (C13T16234012)
- Width
392 mm
- Height
148 mm
- Depth
264 mm
- Factory colour
Black
- Weight
3.2 kg
- Duplex unit
Yes
- Network
Yes
- Wi-Fi
Yes
- Dim
(W x H x D) 392 x 148 x 264 mm
- Series
Workforce
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3061850 Epson WorkForce WF-2110 W Inkjet printer Inkjet Colour A4 LAN, USB, Wi-Fi
Description
Compact and reliable
With this space-saving DIN-A4 color printer you do not need much space on your desk in the home office or small office. Therefore it is ideal for printing documents in offices.
Flexible connectivity options
With the WF-2110W you have so many possibilities when printing. You can easily print from a selected device, for example from a computer, laptop or smart device via your home network or in the office – either via Wi-Fi or via Ethernet. Alternatively, you can connect the printer directly to your computer or laptop via USB.
Economic printing
The WorkForce WF-2110W uses the fast-drying DURABrite Ultra ink from Epson for smudge-proof and waterproof documents in professional quality and can be immediately edited with a highlighter. Ink cartridges are also available in XL-size. Users can print up to 2.5 times more pages and thus save money.
Mobile printing
With the Epson Smart panel app, you can operate the printer from your device, print documents, monitor and troubleshoot errors.
This text is machine translated.






