
Highlights & Details
Epson WorkForce WF-2910 DWF Multifunction printer
- WLAN multifunctional printer – print, scan, copy and fax
- Business functions - High-quality documents and double-sided printing in DIN A4
- Easy mobile printing - print from your smartphone or tablet PC
- Individual ink cartridges save - you print costs by replacing individual ink cartridges
- 3.7 cm large LC-display - Simple navigation through the printer functions
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
33 pages/min
- Print speed (colour)
18 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper load (tray 1)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Scan area/width (max.)
216 x 297 mm
- Interfaces
USB A (USB 2.0)
Wi-Fi
- Display
LC display
- Features
AirPrint-compatible
Duplex printing
Colour display
Wi-Fi-compatible
Wi-Fi Direct Print
- Related consumables
604XL Pineapple multipack 4 colors Easymail ink (C13T10H64510)
604 pineapple multipack 4 colors Easymail ink (C13T10G64510)
604XL Pineapple Single Black Ink (C13T10H14010)
604XL Pineapple single magenta ink (C13T10H34010)
604XL Pineapple single cyan ink (C13T10H24010)
604XL Pineapple Single Yellow Ink (C13T10H44010)
604 pineapple single black ink (C13T10G14010)
604 pineapple single yellow ink (C13T10G44010)
604 pineapple single cyan ink (C13T10G24010)
604 pineapple single magenta ink (C13T10G34010)
604XL Pineapple multipack 4 color ink (C13T10H64010)
604 pineapple multipack 4 color ink (C13T10G64010)
- Type
Colour
- Width
375 mm
- Height
170 mm
- Depth
300 mm
- Dim
(W x H x D) 375 x 170 x 300 mm
- Factory colour
Black
- Weight
4.4 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
Yes
- Wi-Fi
Yes
- Series
Workforce
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088289 Epson WorkForce WF-2910 DWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, USB, Wi-Fi
Description
Compact and elegant
Thanks to its compact and modern design this inkjet printer fits easily into any home-office environment.
Easy to Use
The large LC-display with touch-screen enables an easy usage of the printer. Save paper and printing costs through double-sided printing in DIN A4.
Fewer expenses
The four-color 604 pineapple cartridges by Epson provide for reliable and clear prints with minimum user effort. Lower your printing costs thanks to favorable individual ink cartridges. These are available in standard and XL sizes.
Flexible WLAN solutions
Print from anywhere via the WLAN interface. Or use Wi-Fi Direct to print from compatible Wi-Fi devices without a Wi-Fi network. In addition, the Smart panel APP from Epson lets you control your printer from your smart device, print documents and troubleshoot errors.
This text is machine translated.





