
Highlights & Details
Epson WorkForce WF-2950 DWF Multifunction printer
- WLAN multifunctional printer – print, scan, copy and fax
- Business functions - Automatic document feeder, high-quality documents and double-sided printing in A4
- Easy mobile printing - print from your smartphone or tablet
- Individual ink cartridges - save on printing costs by replacing individual ink cartridges.
- 6.1 cm large LC-display - Simple navigation through the printer functions
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
5760 x 1440 dpi
- Print speed (black/white)
33 pages/min
- Print speed (colour)
18 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
100 Sheet
- Scan resolution
1200 x 2400 dpi
- Document feed
30 Sheet
- Interfaces
USB A (USB 2.0)
Wi-Fi
- Display
LC display
- Features
AirPrint-compatible
Duplex printing
Colour display
ADF
Wi-Fi-compatible
- Related consumables
604XL Pineapple multipack 4 colors Easymail ink (C13T10H64510)
604 pineapple multipack 4 colors Easymail ink (C13T10G64510)
604XL Pineapple Single Black Ink (C13T10H14010)
604XL Pineapple single magenta ink (C13T10H34010)
604XL Pineapple single cyan ink (C13T10H24010)
604XL Pineapple Single Yellow Ink (C13T10H44010)
604 pineapple single black ink (C13T10G14010)
604 pineapple single yellow ink (C13T10G44010)
604 pineapple single cyan ink (C13T10G24010)
604 pineapple single magenta ink (C13T10G34010)
604XL Pineapple multipack 4 color ink (C13T10H64010)
604 pineapple multipack 4 color ink (C13T10G64010)
- Type
Colour
- Width
375 mm
- Height
218 mm
- Depth
300 mm
- Dim
(W x H x D) 375 x 218 x 300 mm
- Factory colour
Black
- Weight
5.3 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
Yes
- Document feeder
Yes
- Wi-Fi
Yes
- No. of USB A 2.0 ports
1 x
- Power consumption (off)
0.2 W
- Series
Workforce
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3088288 Epson WorkForce WF-2950 DWF Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax ADF, Duplex, USB, Wi-Fi
Description
Compact and elegant
Thanks to its slim shape in the new design this space-saving multifunction model fits easily in every home office.
Easy to Use
The intuitive user interface and the large LC-display simplify the navigation. With the automatic document feeder for 30 sheets, you can scan, copy and fax multiple-page documents instantly and with minimum effort.
Fewer expenses
The four-color Pineapple 604 cartridges by Epson provide for reliable and clear prints with minimum user effort. In addition, the economical individual cartridges in standard and XL-ink bags contribute to the reduction of your printing costs.
Flexible WLAN solutions
Print directly from compatible WLAN devices via WLAN-interface or Wi-Fi Direct – completely without WLAN-network. In addition, you can use the Smart Panel APP from Epson to control your printer from your device, print documents and troubleshoot errors.
This text is machine translated.






