
Highlights & Details
Type E - Male connector
- No. of rows 3
- Content 1 pc(s)
Technical specifications
- Product type
Edge connector (pins)
- Total no. of pins
48
- Connector type
Multipole connector, right angle
- Connector orientation
Parallel (to the PCB)
- No. of rows
3
- CS
5.08 mm
- Nominal current
5.6 A
- Nominal current - rounded value
5.6 A
- DIN standard
E
- Pins per row
16
- Connection
Print
- Factory colour
Light grey
- Case material
PBT, UL94V-0
- Manufacturer part #
107-40064
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
94 mm
- Height
18 mm
- Length
16.2 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
107-40064
- Dim
(L x W x H) 16.2 x 94 x 18 mm
- Resistance
<15 mΩ
- Nominal voltage
1500 V
- Certification marks
DIN 41612
- Number of pins
48
- Mating cycles
500
- Contact surface
Tin plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 712665 ept 107-40064 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 712665 ept 107-40064 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)
Information
Information 712665 ept 107-40064 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)
Certificate
Certificate 712665 ept 107-40064 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)
Download
Download 712665 ept 107-40064 Edge connector (pins) Total number of pins 48 No. of rows 3 1 pc(s)


