
Highlights & Details
Type H15 - Female connector
- No. of rows 2
- Content 1 pc(s)
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
15
- Connector type
Edge connector, straight
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
2
- CS
5.08 mm
- Nominal current
15 A
- Nominal current - rounded value
15 A
- DIN standard
H15
- Connection
Print
- Factory colour
Light grey
- Case material
PBT, UL94V-0
- Manufacturer part #
114-40060
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
95 mm
- Height
30.1 mm
- Length
14.4 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
114-40060
- Dim
(L x W x H) 14.4 x 95 x 30.1 mm
- Resistance
<8 mΩ
- Nominal voltage
3100 V
- Certification marks
DIN 41612
- Number of pins
15
- RoHS-compliant
Yes
- Mating cycles
500
- Contact surface
Tin plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 712673 ept 114-40060 Edge connector (sockets) Total number of pins 15 No. of rows 2 1 pc(s)
User & Safety Instructions
User & Safety Instructions 712673 ept 114-40060 Edge connector (sockets) Total number of pins 15 No. of rows 2 1 pc(s)
Information
Information 712673 ept 114-40060 Edge connector (sockets) Total number of pins 15 No. of rows 2 1 pc(s)
Certificate
Certificate 712673 ept 114-40060 Edge connector (sockets) Total number of pins 15 No. of rows 2 1 pc(s)
Download
Download 712673 ept 114-40060 Edge connector (sockets) Total number of pins 15 No. of rows 2 1 pc(s)





