
Highlights & Details
Type R/2 - Female connector
- No. of rows 3
- Content 1 pc(s)
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
48
- Connector type
Edge connector, right angle
- Connector orientation
Parallel (to the PCB)
- No. of rows
3
- CS
2.54 mm
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- DIN standard
R/2
- Pins per row
16
- Connection
Print
- Factory colour
Light grey
- Case material
PBT, UL94V-0
- Manufacturer part #
116-90064
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
53.36 mm
- Height
12.56 mm
- Length
10.6 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
116-90064
- Dim
(L x W x H) 10.6 x 53.36 x 12.56 mm
- Configuration
(a+b+c)
- Resistance
<20 mΩ
- Nominal voltage
1000 V
- Certification marks
DIN 41612
- Number of pins
48
- Mating cycles
500
- Contact surface
Tin plated
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 712682 ept 116-90064 Edge connector (sockets) Total number of pins 48 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 712682 ept 116-90064 Edge connector (sockets) Total number of pins 48 No. of rows 3 1 pc(s)
Information
Information 712682 ept 116-90064 Edge connector (sockets) Total number of pins 48 No. of rows 3 1 pc(s)
Certificate
Certificate 712682 ept 116-90064 Edge connector (sockets) Total number of pins 48 No. of rows 3 1 pc(s)
Download
Download 712682 ept 116-90064 Edge connector (sockets) Total number of pins 48 No. of rows 3 1 pc(s)


