
Highlights & Details
Type C - Female connector
- No. of rows 3
- Content 1 pc(s)
Technical specifications
- Product type
Edge connector (sockets)
- Total no. of pins
64
- Connector type
Edge connector, straight
- Connector orientation
Perpendicular (to the PCB)
- No. of rows
3
- CS
2.54 mm
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- DIN standard
DIN 41612
- DIN standard
C
- Pins per row
32
- Connection
Print
- Factory colour
Light grey
- Case material
PBT, UL94V-0
- Manufacturer part #
304-40054-01
- Content
1 pc(s)
- Contact material
Copper alloy
- Width
95 mm
- Height
15 mm
- Length
10.6 mm
- Max. temperature
+125 °C
- Min. temperature
-55 °C
- Type
304-40054-01
- Dim
(L x W x H) 10.6 x 95 x 15 mm
- Configuration
(a+c)
- Resistance
<20 mΩ
- Nominal voltage
1000 V
- Number of pins
64
- RoHS-compliant
- Mating cycles
500
- Contact surface
Tin plated
Documents & Downloads
Datasheet
Datasheet 712739 ept 304-40054-01 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 712739 ept 304-40054-01 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)
Information
Information 712739 ept 304-40054-01 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)
Certificate
Certificate 712739 ept 304-40054-01 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)
Download
Download 712739 ept 304-40054-01 Edge connector (sockets) Total number of pins 64 No. of rows 3 1 pc(s)



