
Technical specifications
- Product type
USB hub
- Cable specs
USB 3.2 1st Gen
- Transfer rate (max.)
5 GBit/s
- Port
4 ports
- Interfaces (output)
USB type A
- No. of outputs
4 x
- Cable length
0.15 m
- Used at
External
- Distributor/switch features
+ USB C connector
- Factory colour
Black
Silver
- Width
20.7 mm
- Height
7.7 mm
- Depth
101 mm
- Weight
35 g
- Design height
7.7 mm
- No. of USB 3.0 ports
4 x
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2937540 Equip 128963 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Black, Silver 128963
User & Safety Instructions
User & Safety Instructions 2937540 Equip 128963 USB hub 4 ports USB type A USB 3.2 1st Gen 5 GBit/s + USB C connector Black, Silver 128963
Description
This text is machine translated.
Features
- Host interface USB 3.2 1st Gen 1 (3.1 Gen 1) Type-C
- Hub interfaces: USB 3.2 Gen 1 (3.1 Gen 1) Type C. Data transfer rate 5000 Mbit/s.
- Product color: Black
- silver
- Case material: Aluminium. USB power supply type Width 20.7 mm
- Depth: 101 mm
- Height 7.7 mm. Package width 87 mm
- Packaging depth 16 mm
- Packaging height 165 mm
What kind of USB hubs, multi-port splitters are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









