
Ergotron NEO-FLEX Mobile Media Center VHD
Highlights & Details
- Holder type: Tiltable, Swivelling, Height-adjustable
- VESA compatibility up to 800 x 400 mm
- Suitable for displays sized (range): 94,0 cm (37") - 139,7 cm (55")
- Load capacity (max.) 41 kg
- Fits to all standard doors
- Portrait or landscape orientation
Technical specifications
- Product type
TV trolley
- Suitable for
94,0 cm (37")
99,1 cm (39")
96,5 cm (38")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
- Suitable for
94,0 cm (37") - 139,7 cm (55")
- Holder type
Tiltable
Swivelling
Height-adjustable
- Features
Constant force technology
- Max. load capacity
41 kg
No
100 x 100 mm
200 x 200 mm
300 x 300 mm
300 x 400 mm
400 x 200 mm
400 x 400 mm
500 x 400 mm
600 x 200 mm
600 x 400 mm
75 x 75 mm
- Rotation
90°
- Tilt range (bottom)
-20°
- Tilt range (top)
0°
- Swivel range (left)
0°
- Swivel range (right)
0°
- Min. distance to floor/ceiling
97.4 cm
- Max. distance to floor/ceiling
148.4 cm
- Width
1067 mm
- Height
1633 mm
- Depth
127 mm
- Factory colour
Grey
- Material (details)
Aluminium/Steel
- Weight
46 kg
- Dim
(W x H x D) 1067 x 1633 x 127 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1012429 Ergotron 24-191-085 Neo-Flex Mobile MediaCenter VHD TV trolley 94,0 cm (37") - 139,7 cm (55") Tiltable, Swivelling, Heig
Description
- The Constant Force CF technology enables a uniform and easy tilt and height-adjustment, as well as a simple change from landscape to portrait mode. With an easy contact adjustable - without buttons and levers
- Optional accessories for the camera bracket makes any environment to a video conference center
- Transfer of digital signage and images to each desired position.
This text is machine translated.
Features
- Adjustable height
- Built-in flat screen lift
- Constant Force technology
- Safe and proper management of the cable
- Simple assembly and installation
Scope of delivery
- Wagon, Monitor Mounting, lower shelf, 4 dual wheels, rear cable compartment, cable channel set




